• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB charger 45 W USB-C®, USB-A Power Delivery 3.0 White Portable GaN

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Packaging: EcoBox
  • Earthing: Without (II protection class)
  • Product Colour: White
  • Series: Universal
  • Power supply voltage 110-240 V/50/60 Hz
  • Power 45 W (USB-C) or 2 x 15 W (5 V / 3A)
  • Manufacturing material: ABS
  • Power input < 0.25 A.
  • Power supply line: CEE 7/16 (Europlug)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • MTBF: 100000 h
  • Standard: Quick charge 3.0, Power delivery 3.0, Samsung AFC, HUAWEI FCP, Apple 2.4A, PPS, GaN
  • USB-A POWER SUPPLY: 5 V/3 A, 9 V/3 A, 12 V/2.5 A, 15 V/2 A, 20 V/1.5 A (MAX. 30 W
  • USB-C VOLTAGE SUPPLY: 5 V/3 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 20 V/2.25 A (MAX. 45 W), PPS 5-11 V/3 A, 5-21 V/2 .25 A
  • Matching with DCP (Dedicated Charging Port): Yes
Product type

USB charger

45 W

Inputs

Europlug

No. of outputs

2 x

Outputs

USB-C®

USB-A

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

AK-CH-28

Suitable for

Universal

Suitable for

Mobilgeräte. Laptops. Powerbanks

PSU features

GaN

Dim

(L x W x H) 34 x 87 x 37 mm

Height

37 mm

Length

34 mm

Width

87 mm

Weight

70 g

Factory colour

White

Used at

Portable

Charging method

Power Delivery 3.0

Operating voltage

100 - 240 V / AC

Max. temperature

35 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731364 Akyga USB charger 45 W USB-C®, USB-A Power Delivery 3.0 White Portable GaN

User & Safety Instructions

User & Safety Instructions 3731364 Akyga USB charger 45 W USB-C®, USB-A Power Delivery 3.0 White Portable GaN

Description

The Akyga® AK-CH-28 is a powerful USB-C charger with an additional classic USB-A connector designed for the most demanding users of mobile devices. It supports quick charging and supplies up to 45 W, making it not only suitable for smartphones and tablets, but also large devices such as laptops, power banks and Nintendo switch consoles. Reliable, compact and ready to use, wherever fast and safe charging is important.

GaN technology – more power, smaller size

Through the use of modern GaN-technology (gallium nitride) the size of the charger could be reduced without compromising performance. The Akyga® AK-CH-28 offers high performance in a small housing, works with minimum heat generation and ensures stable charging even during long periods of use. It is the ideal choice for all, who place emphasis on long-lasting, energy-efficient accessories for the daily use.

USB-C and USB-A ports – freedom in every situation

The Akyga® AK-CH-28 AC charger has two independent ports – a modern USB-C port with Power delivery technology and a universal USB-A port with quick charge function. This combination ensures complete compatibility with a large number of devices – both with the latest and older models. One of the biggest advantages is the possibility of connecting any USB cable of different lengths and with different plugs, so that you can adjust the configuration perfectly to your needs and devices. The charger intelligently manages the power supply, so that you can charge two devices simultaneously and safely. It is the perfect solution for users who expect reliability, versatility and comfort every day - both at home and on the go.

Support for fast charging standards

The charger AK-CH-28 supports almost all fast charging standards and is thus an extremely versatile solution for users of different brands of mobile devices. Supported technologies include Quick Charge 3.0 and 2.0, Apple 2.4A, BC1.2, AFC-9V, PE1.1, PE2.0, FCP, SCP and Power delivery versions 3.0 and 2.0 and the modern PPS standard. Thanks to this comprehensive compatibility, the charger can effortlessly make smartphones and tablets such as Samsung, Apple, HUAWEI, Xiaomi, Google, Power Lenovo and many others – with charging parameters always adapted to the requirements of each device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)