• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB charger 65 W USB-C®, USB-A Power Delivery 3.0 White Indoors GaN

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Packaging: EcoBox
  • Earthing: Without (II protection class)
  • Product Colour: White
  • Series: Universal
  • Power supply voltage 110-240 V/50/60 Hz
  • Power: 65 W (USB-C) or 27 W (USB-A) or (45 W + 12 W)
  • Manufacturing material: ABS
  • Power input < 0.25 A.
  • Power supply line: CEE 7/16 (Europlug)
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • MTBF: 100000 h
  • Standard: Quick charge 4+/3.0, Power delivery 3.0, Samsung AFC, HUAWEI FCP, DCP, SCP, Apple 2.4A, PPS, GaN
  • USB-A POWER SUPPLY: 5 V/3 A, 9 V/2.5 A, 12 V/2.25 A, 15 V/1.75 A, 20 V/1.35 A (MAX. 27 W
  • USB-C VOLTAGE SUPPLY: 5 V/3 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 20 V/3.25 A (MAX. 65 W), PPS 5-20 V/3 A
  • Matching with DCP (Dedicated Charging Port): Yes
Product type

USB charger

65 W

Inputs

Europlug

No. of outputs

2 x

Outputs

USB-C®

USB-A

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Max. output current per channel

3.25 A

Type

AK-CH-31

Suitable for

Smartphone

PSU features

GaN

Dim

(L x W x H) 46 x 86 x 58 mm

Height

58 mm

Length

46 mm

Width

86 mm

Weight

99 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery 3.0

Operating voltage

100 - 240 V / AC

Max. temperature

35 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3731367 Akyga USB charger 65 W USB-C®, USB-A Power Delivery 3.0 White Indoors GaN

User & Safety Instructions

User & Safety Instructions 3731367 Akyga USB charger 65 W USB-C®, USB-A Power Delivery 3.0 White Indoors GaN

Description

Akyga® AK-CH-31 is a modern USB-C charger with a power of up to 65 W, designed for maximum ease of use – not only in terms of functionality, but also in terms of space requirements. Thanks to its ultra-slim design, the charger can be mounted almost flush to the wall so that it can be mounted easily behind a bed, a bedside table or a desk, without having to worry about protruding plugs or limited space. It is the perfect solution for modern, tidy interiors, where every inch counts.

Universal ports – USB-C and USB-A.

The charger AK-CH-31 is equipped with a USB-C-PD port and a classic USB-A port with quick charge function, so that you can charge two devices at the same time. The USB-C port supports voltages from 5 to 20 V and power up to 65 W. It also supports PPS technology, which enables dynamic power matching for compatible devices such as Samsung smartphones or laptops with USB-C. The USB-A port can power up to 27 W and ensures quick charging of devices - whether you're using your smartphone, headphones or power bank.

Wide compatibility with charging standards

The flat USB-C charger AK-CH-31 supports all common quick charging protocols, including: Power delivery 3.0 and 2.0, PPS, Quick Charge 4+, QC 3.0 / 2.0, SCP, FCP, AFC, DCP, Apple 2.4A and Samsung 5 V/2 A. This means that the charger adjusts its output automatically, regardless of whether you are using an iPhone, iPad, Samsung Galaxy S, USB-C laptop or other mobile devices, to ensure a safe, efficient and fast charging.

GaN technology – performance without compromise

Thanks to the innovative GaN technology (gallium nitride) the size of the charger has been reduced and at the same time it increases its energy efficiency. This causes the device to heat up less and maintains its full power for longer periods. This is especially important when the charger is installed in hard-to-reach locations – you can rely on its reliability without having to remove or reposition it frequently.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)