• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013025 Basin wrench

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/2 tap nut socket wrench SW inside hex 10, 13 mm L.420mm

  • Square drive outer (inch) 1/2
  • Diameter of tool shank 10/13 mm
  • Length (L) 420 mm
  • SW inner hexagonal screws mm 10, 13 mm
  • Weight (g) 800 g

Technical specifications

Product type

Basin wrench

Length

420 mm

Weight

800 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456478 Alarm Werkzeuge 56013025 Basin wrench

Description

- Can be used up to width of width 38
- Through the hollow shaft Ideal for screwing on long threaded bolts
- 1/2" drive for all 1/2" socket wrench inserts
- Switchable for forward and reverse operation
- Equally suitable for old and new fittings
- Matt chrome-plated with knurled handle
Delivery included
1 socket wrench inserts each SW 10; 13 mm

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)