• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56022229 Alu spirit level 1000 mm 0.5 mm/m

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light metal spirit level L.1000mm

  • Length (L) 1000 mm
  • Weight (g) 540 g

Technical specifications

Product type

Alu spirit level

Length

1000 mm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

anodised

Weight

540 g

Type

56022229

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456613 Alarm Werkzeuge 56022229 Alu spirit level 1000 mm 0.5 mm/m

Description

- Silver anodized
- Horizontal and vertical level (acrylic glass, leak-proof and unbreakable)
- Measuring accuracy 0.5 mm / m = 0.029° in normal position, 0.75 mm / m = 0.043° in reverse measurement
- Strong aluminum profile 22 / 50 mm, extruded
- Reduced contamination due to the clean effect
- All edges can be used as drawing edge

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)