Albrecht DMR-100: The perfect connection – digital radio meets analogue compatibility
The Albrecht DMR-100 is an versatile radio transmitter, which combines the best of both worlds. Thanks to its innovative dual mode, it supports both modern digital radio (DMR Tier 1) and the widely used analogue standard (PMR446). Especially in digital mode the DMR-100 captivates by an absolutely noise-free audio quality and a clearly improved understanding. With a range of up to 10 km and an impressive battery life of up to 23 hours, this radio is the perfect and reliable companion for demanding professional use as well as for outdoor activities.
Highlights of the Albrecht DMR-100
Innovative dual mode (DMR & PMR446): Take advantage of maximum flexibility: Take advantage of the benefits of noise-free digital radio and remain compatible with analogue PMR446 devices at the same time.
Excellent digital voice quality & encryption: Experience crystal-clear communication without interferences. The optional software also enables digital voice encryption for secure and private calls.
Extremely long battery life (up to 23 hours): The powerful 1500 mAh battery provides exceptionally long operating time and can be charged comfortably and modern via USB-C.
High range and 32 channels: With a range of up to 10 km and a total of 32 channels (16 digital, 16 analogue), the device offers excellent coverage and interference-free connections.
Robust features with SOS alarm: The robust design is supplemented by an integrated SOS alarm function, which provides additional security in emergency situations.
Whether at work or during leisure - the Albrecht DMR-100 can be relied on. Get the flexibility of dual mode and the brilliant quality of digital radio. Also available in a practical set of 2! Order now and experience communication on a new level!
This text is machine translated.