• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Tectalk Joy 29644 PMR transceiver 2-piece set

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PMR radio set Tectalk Joy

  • Easy to Use
  • No registration or charges required
  • Micro USB power socket

Technical specifications

  • Easy to Use
  • No registration or charges required
  • Micro USB power socket
Product type

PMR transceiver

Features

Torch

Transfer type

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Width

4.7 cm

Height

12.0 cm

Depth

4.0 cm

Weight

0.06 kg

Dim

(W x H x D) 4.7 x 12.0 x 4.0 cm

Factory colour

Yellow-black

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986707 Albrecht Tectalk Joy 29644 PMR transceiver 2-piece set

Information

Information 2986707 Albrecht Tectalk Joy 29644 PMR transceiver 2-piece set

Description

The cool Tectalk Joy is the ideal entry-level device for the whole family! The handy and light-weight Mini-Walkie Talkie is perfect for big and small, because the user-friendly operation, the clear functions and the attractive, fresh design make it the perfect companion for numerous activities and actions - indoor as well as outdoor. And the built-in torch doesn't leave you in the dark. This guarantees fun factor in eight channels and a range of approx. 500 m. The radios can be operated by battery or rechargeable battery and charged with any commercially available charging cable via the micro-USB charging socket.

This text is machine translated.

Features

  • 8 channels (PMR446 frequencies)
  • Volume adjustable in three stages
  • Automatic squelch
  • Torch
  • Key tones
  • Roger beep
  • Keypad lock
  • Power-saving mode

Scope of delivery

  • Includes 2 belt clips

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)