• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alinco Team-Set DJ-PAX-4 + KEP-24-VK 150097 PMR handheld transceiver 5-piece set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,209.00 / piece)
€ 1,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Alinco 5-piece team set DJ-PAX-4 with KEP-24-VK in radio case

  • 80 channels total (72 pre-programmed channels & 8 more channels available for individual programming)

Technical specifications

  • Analogue modulation (12.5 kHz): 8K50F3E
  • Modulation Digital (6.25 kHz): 4K00F1E
  • Operating voltage:7.4 V DC (included battery pack)
  • Dim. With battery without antenna: 102 x 59 x 38 mm
  • Antenna length: 140 mm
  • Weight with battery and antenna: 238 g.
Product type

PMR handheld transceiver

Features

incl. case

Splashproof

Transfer type

Analogue

Digital

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Width

59 mm

Height

102 mm

Depth

38 mm

Weight

238 g

Dim

(W x H x D) 59 x 102 x 38 mm

Factory colour

Black

Content

1 pc(s)

US DoD Military Standards

MIL-STD-810G

Documents & Downloads

Datasheet

Datasheet 3386479 Alinco Team-Set DJ-PAX-4 + KEP-24-VK 150097 PMR handheld transceiver 5-piece set

User & Safety Instructions

User & Safety Instructions 3386479 Alinco Team-Set DJ-PAX-4 + KEP-24-VK 150097 PMR handheld transceiver 5-piece set

Description

Pack of 5 cases at a bargain price consisting of the following components:

1 x Aluminium case including foam insert suitable for 5 x Alinco DJ-PAX-4
5 x Alinco DJ-PAX-4 walkie-talkies
5 x KEP-24-VK Sound hose headset for Alinco DJ-PAX-4

BRAND NEW FROM Alinco: DJ-PAX4 digital and analogue handheld radio (standards DPMR446 & PMR-446)

This text is machine translated.

Features

  • Fully compatible e.g. with Kenwood TK-3701 / TK-3401D & Kenwood TK-3601D in DIGITAL mode !!
  • Fully compatible with Kenwood TK-3701 / 3301/ 3401/ 3501 / 3601/ PKT-23 and MAAS PT devices in ANALOGUE mode
  • It is of course also possible to adapt the PMR-446 radio devices of any other manufacturer via the optional software
  • 2-pin Kenwood connector socket for external audio accessories, suitable for use with Kenwood and MAAS KEP..K audio accessories
  • IP-67 housing (highest resistance against water and dust)
  • Immerse yourself in fresh water up to 1 meters of water depth up to 30 minutes without damage (headset socket must be closed)
  • MIL-810G housing (absolutely resistant to shock and vibration)
  • Clear and loud playback through a 1 watt loudspeaker
  • AMBE+2 (TM) Vocoder
  • Digital channels pre-programmed (all are naturally approved in Germany and Europe)
  • Pre-programmed analogue channels
  • There are a total of 80 channels for free programming (within the PMR-446 frequency range)
  • The memory of the device is programmed in 5 zones with 16 channels each
  • CTCSS/ DCS decoder in the analogue mode
  • simple operation
  • Large loudspeaker channel selection regulator
  • Monitor function (squelch can be opened by pressing a button)
  • Battery detect - battery protection circuit
  • Channel / feature message in English (can also be switched off with PC software)
  • The following features can be programmed only with optional software (requires Alinco ERW-22 programming cable - can be purchased as an option):
  • 3 programmable function keys each with 2 functions (long press, short press)
  • Work Alone - Protection of workers
  • SOS Emergency button
  • VOX hands-free automatic voice transmission
  • SCAN - channel search
  • Nuisance Channel Delete - occupied channel fade-out
  • Encrypt - voice encryption for increased protection against eavesdropping
  • Priority scan - preferential channel monitoring
  • Key Lock - keypad lock.

Scope of delivery

  • 5 x Alinco DJ-PAX4 walkie-talkie
  • 5 x battery pack EBP-101 (Li-Ion/ 7.4 Volt/ 1800 mAh)
  • 230 Volt desktop charger (standing charger) Antenna
  • Belt clip EBC-51 & Carrying strap
  • User manual
  • 5 x KEP-24-VK Sound hose headset for Alinco DJ-PAX-4
  • Case.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)