• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allit ProServe 200-400 457032 Universal Tool box (empty) (W x H x D) 490 x 200 x 405 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 490 x 200 x 405 mm

Product type

Tool box (empty)

Car phone holder features

Combination lock

Range of uses

Universal

Material

Polycarbonate (PC)

Factory colour

Black

Grey

Inside width

435 mm

Inside height

185 mm

Internal depth

275 mm

Height

200 mm

Width

490 mm

Depth

405 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826848 Allit ProServe 200-400 457032 Universal Tool box (empty) (W x H x D) 490 x 200 x 405 mm

Description

Features

  • Unkaputtbares polycarbonate housing
  • Innovative cover brake with einrast and brake function.
  • Combination lock
  • Two tool carrier with the brush holder and textile bags
  • Use boxes
  • Ergonomic two-component grip.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96€ 264.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)