• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0000110804100 HSS Metal twist drill bit set 4-piece 2 mm, 3 mm, 4 mm, 5 mm 1/4" (6.3 mm) male square 1 pc(s)

Product type
Metal twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Grey iron
Malleable iron
Nickel sliver
Graphite
Steel
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Per 6-sided ATM4 set 4-pieces 2-3-4-5

  • Precision ground
  • Point-exact drilling
  • Optimum drilling performance through special grinding

Technical specifications

Product type

Metal twist drill bit set

Type

4-pc Ø 2 - 5 mm

Type

RN

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Non-ferrous metal

Grey iron

Malleable iron

Nickel sliver

Graphite

Steel

Tool holder

1/4" (6.3 mm) male square

Shank Ø

6.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308189 Alpen 0000110804100 HSS Metal twist drill bit set 4-piece 2 mm, 3 mm, 4 mm, 5 mm 1/4" (6.3 mm) male square 1 pc(s)

Information

Information 2308189 Alpen 0000110804100 HSS Metal twist drill bit set 4-piece 2 mm, 3 mm, 4 mm, 5 mm 1/4" (6.3 mm) male square 1 pc(s)

Description

Precision-ground twist drill bit with special cross-grinding, narrow tolerances and high concentricity. For machining alloyed and unalloyed steel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)