• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0018400300100 HSS Metal twist drill bit 3 mm Total length 61 mm cut DIN 338 Cylinder shank 1 pc(s)

1/5
Image similar
Product type
Metal twist drill bit
Drill hole Ø
3 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Aluminium
Copper
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 3.99
-55 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

3 mm

Content

1 pc(s)

Material

HSS

Material properties

cut

Material suitability

Metal

Aluminium

Copper

Tool holder

Cylinder shank

Working length

33 mm

Total length

61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205280 Alpen 0018400300100 HSS Metal twist drill bit 3 mm Total length 61 mm cut DIN 338 Cylinder shank 1 pc(s)

Information

Information 2205280 Alpen 0018400300100 HSS Metal twist drill bit 3 mm Total length 61 mm cut DIN 338 Cylinder shank 1 pc(s)

Description

Precision-ground twist drill bit with special cross-grinding, narrow tolerances and high concentricity. For machining alloyed and unalloyed steel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98€ 12.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)