
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Alpen 0060100120100 HSS Twist drill bit 1.2 mm Total length 38 mm DIN 338 10 pc(s)
- Precise
- Industrial quality
- Point-exact drilling
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Type
HSS Twist drill with cross-grinding AC
- Type
RN
- Drill hole Ø
1.2 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS
- Material suitability
Metal
- Working length
16 mm
- Total length
38 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308297 Alpen 0060100120100 HSS Twist drill bit 1.2 mm Total length 38 mm DIN 338 10 pc(s)
Information
Information 2308297 Alpen 0060100120100 HSS Twist drill bit 1.2 mm Total length 38 mm DIN 338 10 pc(s)
Description
Twist drills precision-ground, industrial quality for drilling alloyed and unalloyed steels, cast iron, cast iron, copper alloys, nickel silver, Graphite, sintered iron.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces in a commercial pack
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























