• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpen 0060101070100 HSS Twist drill bit 10.7 mm Total length 142 mm DIN 338 5 pc(s)

1/3
Product type
Twist drill bit
Drill hole Ø
10.7 mm
Content
5 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.60 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

HSS Twist drill with cross-ground grinding AC, short, DIN 338 RN

  • Precise
  • Industrial quality
  • Point-exact drilling

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Type

HSS Twist drill with cross-grinding AC

Type

RN

Drill hole Ø

10.7 mm

Tip angle

118°

Content

5 pc(s)

Material

HSS

Material suitability

Metal

Working length

94 mm

Total length

142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308137 Alpen 0060101070100 HSS Twist drill bit 10.7 mm Total length 142 mm DIN 338 5 pc(s)

Information

Information 2308137 Alpen 0060101070100 HSS Twist drill bit 10.7 mm Total length 142 mm DIN 338 5 pc(s)

Description

Twist drills precision-ground, industrial quality for drilling alloyed and unalloyed steels, cast iron, cast iron, copper alloys, nickel silver, Graphite, sintered iron.

This text is machine translated.

Scope of delivery

  • 5 pieces in a commercial pack

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)