
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
7 mm
- Content
1 pc(s)
- Material
HSS-E
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
- Tensile strength (max.)
1300 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
7 mm
- Working length
69 mm
- Total length
109 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285259 Alpen 62300700100 HSS-E Metal twist drill bit 7 mm Total length 109 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Information
Information 1285259 Alpen 62300700100 HSS-E Metal twist drill bit 7 mm Total length 109 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Description
Hints
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























