• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Alphacool NexXxoS ST30 Full Copper 420mm Radiator PC water cooling

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Alphacool Alphacool NexXxoS ST30 Full Copper 420mm Radiator PC water cooling

  • 140mm triple radiator from Alphacool
  • All-copper structure with black steel frame
  • Up to six 140 mm fans in push/pull configuration
  • 30 mm thickness and 16 FPI
  • 2x G1/4 connections

Technical specifications

Product type

PC water cooling

Weight

1.124 kg

Factory colour

Black

Dim

(W x H x D) 14.4 x 3 x 40 cm

Heatsink material

Copper

Fan dimensions

140 x 140 mm

Width

14.4 cm

Height

3 cm

Depth

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900301 Alphacool Alphacool NexXxoS ST30 Full Copper 420mm Radiator PC water cooling

Description

140mm triple radiator from Alphacool
All-copper structure with black steel frame

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)