• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Light Loop IO LCD 240mm PC water cooling

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

BeQuiet Light Loop IO LCD 240mm PC water cooling

  • Processor All-in-One liquid cooler 12 cm
  • LGA 1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
  • 34.9 dB 61.8 CFM 2.51 mmH2O storage
  • Support for pulse width modulation
  • 120 x 120 x 25mm
  • Black
  • 1 pieces(s)

Technical specifications

  • Fan diameter 12 cm
  • Supported processor slots: LGA 1851, LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
  • Bearing type: Rifle bearing
  • Number of fans: 2 fans
Product type

PC water cooling

Weight

1.05 kg

Factory colour

Black

Dim

(W x H x D) 120 x 397 x 52 mm

Rotational speed (max.)

2100 U/min

Noise emission (max.)

34.9 dB

Heatsink material

Aluminium

Air discharge

105.1 m³/h

Width

120 mm

Height

397 mm

Depth

52 mm

Type

All-in-one liquid cooler

Noise level (low speed)

15.4 dB

Pump motor speed (max)

2900 RPM

Pump motor speed

2900 RPM

Pump motor speed (min)

1500 RPM

Fan voltage

12 V

Fan current

0.17 A

Radiator width

12 cm

Radiator depth

27.7 cm

Radiator height

2.7 cm

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Daisy chain

yes

Quantity per pack

1 Stück(e)

Fan power consumption

5.4 W

Waterblock width

6.19 cm

Waterblock depth

6.38 cm

Waterblock height

5.4 cm

Pulse-width modulation (PWM) support

yes

Fan's mean time to failure (MTTF)

60000 h

Number of fan blades

9

Manual

yes

yes

Package weight

2.54 kg

Mounting kit

yes

Maximum airflow

61.8 cfm

Maximum air pressure

2.51 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814694 BeQuiet Light Loop IO LCD 240mm PC water cooling

Description

Quiet and breath-taking

Light Loop IO LCD 240mm Black is an impressive powerful all-in-one water cooling with IPS display and intensive RGB-lighting, which cools, till over-clocked systems, all reliably. An IO controller that enables software control and fans connected in series are included in the delivery. With noise-optimized fan blades and an advanced IC for pump control, the Light Loop IO LCD 240mm Black offers an extraordinary, whisper-quiet performance.

This text is machine translated.

Features

  • Excellent IPS display for viewing system information, videos, images and a variety of adjustment options
  • ARGB lighting with impressive presets and individual customization options that can be used immediately via the IO Center for Windows
  • High cooling power and whisper-quiet operation for all consumer CPUs
  • 2 Light Wings LX PWM high speed fans switched in series with funnel shaped air inlets for a colorful cooling
  • Specially developed Jet Plate and Cold Plate for outstanding performance
  • State of the art pump with progressive IC
  • Flexible, sheathed hoses and convenient assembly ensure easy handling and hidden fan cable
  • Easily accessible refill opening

Scope of delivery

  • IO controller, ARGB PWM breakout cable, mounting kit, coolant, heat transfer compound, User manual

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)