• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Pacific Leak Tester Water cooling kit

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Pacific Leak Tester Water cooling kit

  • Easy setup
  • Leak detection
  • Compatible with G1/4" connection
  • Simple measurements

Technical specifications

Product type

Water cooling kit

Weight

0

Factory colour

Black

Dim

(W x H x D) 43 x 275 x 66 mm

Width

43 mm

Height

275 mm

Depth

66 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476207 Thermaltake Pacific Leak Tester Water cooling kit

Description

A simple and easy-to-use tool that allows users to test their liquid cooling water circuits before filling them, all with a few pumps.

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)