• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li HYDROSHIFT II LCD-C 360TL PC water cooling

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lian Li HYDROSHIFT II LCD-C 360TL PC water cooling

  • 360 mm AiO water cooling with 2.1 inch LCD display
  • 3x UNI FAN TL Wireless PWM-fan
  • Extremely strong air flow
  • Innovative hose design
  • Wireless L-Connect-3-control

Technical specifications

  • CPU base
  • 1700, 1851, AM4, AM5
Product type

PC water cooling

Suitable for

AMD AM4

Weight

2265 g

Factory colour

White

Dim

(W x H x D) 122 x 22 x 400 mm

Connection

4-pin PWM

Noise emission (max.)

33 dBa

Heatsink material

Aluminium

Compatible with (details)

CPU base

1700, 1851, AM4, AM5

Width

122 mm

Height

22 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461776 Lian Li HYDROSHIFT II LCD-C 360TL PC water cooling

Description

360 mm AiO water cooling with 2.1" LCD display, 3x UNI FAN TL Wireless PWM fan, extremely strong air flow, innovative hose design and wireless L-Connect-3 control

This text is machine translated.

Features

  • 360 mm aluminum radiator: Only 22 mm Dick - maximum compatibility
  • LCD screen: Use your own MP4 files, GIFs & more for your own look
  • 3x UNI FAN TL Wireless: Efficient and quiet
  • Three control modes: Offline by ring at the pump, USB, wireless
  • Lateral mounted hoses: Cleaner look with sliding bracket

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)