• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li HYDROSHIFT II LCD-C 360N PC water cooling

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li HYDROSHIFT II LCD-C 360N PC water cooling

  • 360-mm radiator: Made of aluminum and optimal for housing with little space
  • LCD screen: Use your own MP4 files, GIFs & more for your own look
  • No fans included: Maximum flexibility for silent or modding builds
  • Strong pump: High output at a low volume

Technical specifications

  • CPU base
  • 1700, 1851, AM4, AM5
Product type

PC water cooling

Suitable for

Intel® 1700

#####Intel® FC LGA 1700

#####Intel® 1851

#####AMD AM5

AMD AM4

Weight

0

Factory colour

White

Dim

(W x H x D) 122 x 22 x 400 mm

Connection

4-pin PWM

Heatsink material

Aluminium

Width

122 mm

Height

22 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461773 Lian Li HYDROSHIFT II LCD-C 360N PC water cooling

Description

360-mm radiator: Made of aluminum and optimal for housing with little space
LCD screen: Use your own MP4 files, GIFs & more for your own look
No fans included: Maximum flexibility for silent or modding builds
Strong pump: High output at a low volume

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)