• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Hardtube Acryl 16/13mm 60cm Water cooling - hose

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.83)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Alphacool Hardtube Acryl 16/13mm 60cm Water cooling - hose

  • Transparent and clear hard tube for water cooling
  • In 60 cm length (16/13
  • This text is machine translated.

Technical specifications

  • Colour: Transparent.
  • Material: Acrylic (PMMA)
  • Length: 60 cm (240 cm total)
  • Outer diameter 16 mm, 5/8"
  • Inner diameter 13 mm, 1/2"
  • UV color: Not UV active
Product type

Water cooling - hose

Weight

310 g

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895467 Alphacool Hardtube Acryl 16/13mm 60cm Water cooling - hose

Description

Scope of delivery

  • 1x Alphacool HardTube 16/13 mm acrylic 240 cm Set - transparent (4x 60 cm)

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)