• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Temperatursensor, 2-Pin Water cooling - temperature sensor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alphacool Temperatursensor, 2-Pin Water cooling - temperature sensor

  • SMD temperature sensor
  • universal use
  • With 90 cm cable and 2-pin connector
  • This text is machine translated.

Technical specifications

  • Colour, black
  • Material: Plastic, metal
  • Cable length: 90 cm.
  • Connection: 2-Pin
  • Thermal resistance (at 25 degrees): 10 kOhm
  • Compatibility:
  • - aquaero 3.07, aquaero 4.00
  • - Aqua-stream XT ultra
  • - AquaDUCT variants with external sensor input (360 XT, 720 XT)
  • - Alphacool Heatmaster
  • - Innovatek Fan-O-Matic
  • - Lian Li multi-panel
  • - Scythe Kaze
  • - T-Balancer
  • - Sensor inputs of many motherboards
Product type

Water cooling - temperature sensor

Weight

7 g

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895471 Alphacool Temperatursensor, 2-Pin Water cooling - temperature sensor

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)