Magicool G2 Slim - 360 mm Water cooling - radiator
Compatible Fan: both sides 3 x 120 mm
Lamella Density: 16 FPI
Pipe Items: 2
Thread: 2 x 1/4 inch
Weight: approx. 800 g
Technical specifications
Dimensions: 120 x 27 x 392 mm (W x H x D)
Product type
Water cooling - radiator
Weight
800 g
Factory colour
Black
Dim
(W x H x D) 120 x 27 x 392 mm
Heatsink material
Copper
Fan dimensions
120 x 120 mm
Width
120 mm
Height
27 mm
Depth
392 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1404114 Magicool G2 Slim - 360 mm Water cooling - radiator
Description
Magic does not necessarily go hand in hand with vordergrundiger effekthascherei and simple tricks. Magi cool offers on the contrary solid waku technology with excellent price-performance ratio. So even with the offered 360-mm triple radiator from the G2 Series. The heat exchanger of the G2-series is characterised by its especially flat design with only 27 mm high, as well as your "Dual Pass"-design with two parallel water. In addition, the G2-radiators a lamella density of only 16 FPI, which also slowly rotating silent fans generate sufficient pressure to penetrate the copper fins. Fans can either on one or both sides on the triple radiator mounted. Thanks to the low height of only 2.7 cm (without fan) and the width of 12 cm, the so the expansion of a fan does not exceed, the G2 models highly compatible with many types of housings and have two standard G 1/4-inch connections for the integration in a cooling circuit.
This text is machine translated.
Features
Material: Copper (fins), brass (valves)
Scope of delivery
12x screws UNC 6-32 30 mm
12x screws UNC 6-32 5 mm
3x silicone pad
Description
Magic does not necessarily go hand in hand with vordergrundiger effekthascherei and simple tricks. Magi cool offers on the contrary solid waku technology with excellent price-performance ratio. So even with the offered 360-mm triple radiator from the G2 Series. The heat exchanger of the G2-series is characterised by its especially flat design with only 27 mm high, as well as your "Dual Pass"-design with two parallel water. In addition, the G2-radiators a lamella density of only 16 FPI, which also slowly rotating silent fans generate sufficient pressure to penetrate the copper fins. Fans can either on one or both sides on the triple radiator mounted. Thanks to the low height of only 2.7 cm (without fan) and the width of 12 cm, the so the expansion of a fan does not exceed, the G2 models highly compatible with many types of housings and have two standard G 1/4-inch connections for the integration in a cooling circuit.
This text is machine translated.
Features
Material: Copper (fins), brass (valves)
Scope of delivery
12x screws UNC 6-32 30 mm
12x screws UNC 6-32 5 mm
3x silicone pad
What kind of PC Water Cooling are you looking for?