• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Eiszapfen Anschluss 90 Grad G1/4 Zoll AG auf 13/10mm Water cooling - elbow piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alphacool Eiszapfen Anschluss 90 Grad G1/4 Zoll AG auf 13/10mm Water cooling - elbow piece

  • Black 90-degree angled adapter from the Alphacool Icicle series
  • With rotating G1/4 inch thread
  • For hoses with 13/10 mm OD/ID
  • Completely made of brass

Technical specifications

  • Material: Brass
  • Dimensions: 34.5 x 33 x 20 mm (W x H x D)
  • Connections:
  • External thread G1/4 inch, rotatable
  • Hose 13/10 mm outside/inside diameter (OD/ID)
  • Colour: Black (deep black)
Product type

Water cooling - elbow piece

Weight

75 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895446 Alphacool Eiszapfen Anschluss 90 Grad G1/4 Zoll AG auf 13/10mm Water cooling - elbow piece

Description

Black 90-degree angled adapter from the Alphacool Icicle series with rotatable G1/4" thread

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)