• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Eiszapfen Adapter gerade G1/4 Zoll AG auf G1/4 Zoll IG Water cooling - fittings

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Alphacool Icicle adapter straight G1/4 inch AG to G1/4 inch IG - chrome silver

  • Black 10 mm extender from the Alphacool Icicle series
  • With G1/4-inch internal and external threads
  • Chrome-plated brass
  • This text is machine translated.

Technical specifications

  • Material: Brass
  • Length: 10 mm
  • Diameter 18 mm
  • Connections:
  • - 1 x G1/4 inch external thread
  • - 1x G1/4 inch internal thread
  • Colour: Silver (chrome)
Product type

Water cooling - fittings

Weight

27 g

Factory colour

Silver

Dim

(W x H x D) 1.8 x 1 x 1.8 cm

Heatsink material

Brass

Width

1.8 cm

Height

1 cm

Depth

1.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895451 Alphacool Eiszapfen Adapter gerade G1/4 Zoll AG auf G1/4 Zoll IG Water cooling - fittings

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)