• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alphacool Eiszapfen Temperatursensor G1/4 IG/IG mit AG Adapter Water cooling - temperature sensor

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Alphacool Eiszapfen Temperatursensor G1/4 IG/IG mit AG Adapter Water cooling - temperature sensor

  • Temperature sensor for water cooling
  • Extra flat;
  • With AG adapter for G1/4 inch thread
  • This text is machine translated.

Technical specifications

  • Colour: Silver.
  • Material: Brass
  • Cable length: 40 cm.
  • Connection: 2-Pin
  • Thermistor: NTC 10 kOhm
  • Thread: 2x G1/4 inch IG
Product type

Water cooling - temperature sensor

Weight

36 g

Factory colour

Silver

Heatsink material

Brass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895494 Alphacool Eiszapfen Temperatursensor G1/4 IG/IG mit AG Adapter Water cooling - temperature sensor

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)