• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alutec 66002 Universal Tool box (empty) (L x W x H) 58 x 29 x 36 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 58 x 29 x 36 mm

Product type

Tool box (empty)

Range of uses

Universal

Length

58 mm

Height

36 mm

Width

29 mm

Depth

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362096 Alutec 66002 Universal Tool box (empty) (L x W x H) 58 x 29 x 36 mm

Description

23’’’ tool case with cantilever opening. Equipped with aluminum handle and double-click galvanized metal lock. Consists of a lower compartment for machines and an upper compartment with 11 variable-plug compartment dividers for small tools and small parts.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.96€ 98.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)