• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Booster Pro Multicolour Brushless 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charger

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Brushless 3300 KV electric motor air-cooled
  • Power supply: 7.4V/3500mAh LiPo battery
  • Chassis: Made of Lexan
  • Transmission ratio: 8.133 : 1
  • Main toothed wheel: Metal
  • Remote control GHz: - Right / left proportional - forward / backward adjustable speed control
Product type

RC model car

Motor type

Brushless

Model craft type

Buggy

Scale

1:10

Drive

4WD

Motor type

540-series Electric motor air-cooled

Dim

(L x W x H) 400 x 250 x 160 mm

Model version

RtR

Speed (max.)

60 km/h

Weight

1410 g

Age category

14 years and over

Features

Incl. battery and charger

Frequency

2,4 GHz

Factory colour

Multicolour

Engine type

Electric

Width

250 mm

Height

160 mm

Length

400 mm

Wheelbase

275 mm

Tyre Ø

86 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360642 Amewi Booster Pro Multicolour Brushless 1:10 RC model car Electric Buggy 4WD RtR 2,4 GHz Incl. battery and charger

Description

RC-Buggy Booster Pro Powerful and fast 4WD 1:10 RC-model. This model, which has been very popular with model sports fans throughout Europe thanks to its excellent equipment and durability for years, has been improved once again. Now with 3500mAh LiPo rechargeable battery and modified electronics.

This text is machine translated.

Features

  • Ready to Run (RTR) including modern and high quality 2.4 GHz RC remote control.
  • The landing gear is supported by ball bearings and fully adjustable. The engine is already mounted. The front and rear oil-pressure shock absorbers
  • Made of aluminum. 4-wheel drive with air-filled offroad tires made of rubber. The body is made of crash-proof Lexan.

Scope of delivery

  • RC Buggy Booster Pro
  • High-quality, proportional Profi 2.4 GHz pistol remote control
  • Brushless motor , already mounted brushless speed controller 2.4 GHz receiver
  • 3500mAh LiPo battery pack
  • Charger
  • Detailed instructions with pictures

Hints

Colours cannot be selected: Blue-black or orange-anthracite
For the remote control 8 x 1.5 V AA batteries are required

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)