
Highlights & Details
Hyper Go Citroen C3 WRC Rallye/Drift 4WD 1:14 RTR Brushless with Gyro, 45km/h LICENSE vehicle
- Maximum durability: Thanks to high quality metal chassis and metal drive components
- 4WD drive with CVD drive shafts: Even better traction and direct power transmission to all wheels
- Complete application flexibility: With 8-way tires for drift, off-road and on-road racing included in the delivery
Technical specifications
- Wheel diameter 42mm
- Gear: Metal
- Front shocks: Length 60mm
- Rear damper: Length 60 mm
- Brake: Electronic
- Controller: Brushless ESC 45A
- Motor 2845 3700 KV
- Drive system: Cardan metal
- Steering servo: Digital 17g
- Main material: Metal / composite plastic
- Battery compartment dimensions: 87x37x30mm
- Lithium-Ion, 2S 7.4V 2000mAh Round cells, T-Plug, 70x36x16mm, 97g
- Travel time: 12-15min
- Remote control: 2.4 GHz, 4-channel
- Range 100 - 150 m.
- Charger USB-charger
- Charging time: Approx. 120 min.
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Offroad
- Scale
1:14
- Drive
4WD
- Dim
(L x W x H) 330 x 155 x 125 mm
- Model version
RtR
- Speed (max.)
45 km/h
- Weight
1330 g
- Age category
14 years and over
- Ground clearance
12 mm
- Battery life
15 min
- Frequency
2,4 GHz
- Factory colour
Black
Red
- Charging time
160 min
- Model
Hyper go Citroen C3 WRC Rallye/drift
- Engine type
Electric
- Width
155 mm
- Height
125 mm
- Length
330 mm
- Wheelbase
190 mm
- Tyre width
20 mm
- Tyre Ø
55 mm
- Track width
130 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339748 Amewi Hyper Go Citroen C3 WRC Rallye/Drift Black, Red Brushless 1:14 RC model car Electric Offroad 4WD RtR 2,4 GHz
Description
The model is driven by a 2845 3700KV brushless motor, which transmits its power to all four wheels via robust metal drive shafts. The in-built CVD-shafts are supported by ball bearings and ensure a zero-clearance power transmission on the high-grip rubber tires or the included drift tires. The chassis as well as the gear and differentials are also made of metal.
For an optimum control and fine tuning the adjustable oil-dampened metal shock absorbers, an adjustable chassis and a travel stability system (Gyro) are integrated. The in-built 45A ESC provides for a sensitive acceleration, while the LED-lighting with different modes also enables drifts and on-road racing in twilight. For precise control of curves and stable straight driving is provided by both the gyro and the digital 17g servo-servo. Thanks to the high-quality 2.4GHz-remote control the operation of several vehicles is possible simultaneously.
As an additional extra, a dust cover (dirt trap) is enclosed, which is placed in the inner area over the entire middle part and thus effectively prevents the penetration of moisture, dirt and sludge. For long running times with maximum power, a 2000mAh 7.4V Li-ion battery as well as a suitable charger are delivered. Travel time is approximately 10-12 minutes while charging time is approximately 240 minutes.
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, rechargeable battery, charger
- Licensed Citroen C3 WRC Abu Dhabi body with many details as in the original
- Ball-bearing drive parts for smooth-running and long-lasting driving performance
- LED headlights and rear lights on the front and rear for use in twilight
- Protective cover for the chassis to keep away dirt and dust as far as possible from the components
- Adjustable aluminum oil pressure shock absorbers
- Individual components consisting of ESC, servo, gyro and servo for easy repairs and easy access to the parts
- All plastic parts are made from composite plastic for max. Durability
Scope of delivery
- Model
- Radio control
- Accumulator
- Charger
- Drift tires
- Street tyres
- Gyro
- Accessories
- Instructions DE/EN
Hints
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































