• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Hyper Go Citroen C3 WRC Rallye Multicolour Brushless 1:7 RC model car Electric Offroad 4WD RtR 2,4 GHz Incl. batte

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Amewi C3 WRC remote-controlled (RC) model rally car electric motor 1:7

  • Maximum durability: Thanks to high quality metal chassis and metal drive components
  • 4WD drive with CVD drive shafts: Even better traction and direct power transmission to all wheels
  • 120A sensor controller in-built: All functions can be set directly via APP on the smartphone and transmitted to the controller in operation

Technical specifications

  • Product type: Rally car
  • Recommended age in years of age (at least): 14 year(s)
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Type

with battery and charger

Product type

RC model car

Motor type

Brushless

Model craft type

Offroad

Scale

1:7

Drive

4WD

Dim

(L x W x H) 630 x 305 x 235 mm

Model version

RtR

Speed (max.)

65 km/h

Weight

4.95 kg

Age category

14 years and over

Features

Incl. battery and charger

Incl. sound effects

Incl. light effects

Ground clearance

24 mm

Battery life

15 min

Frequency

2,4 GHz

Factory colour

Multicolour

Charging time

240 min

Model

Hyper go Citroen C3 WRC Rallye

Engine type

Electric

Width

305 mm

Height

235 mm

Length

630 mm

Wheelbase

370 mm

Tyre width

40 mm

Tyre Ø

100 mm

rear

100 mm

Track width

Front 250 mm, rear 254 mm

Material (details)

Metal
Plastic

Top speed

65 km/h

Battery capacity

5000 mAh

Battery voltage

14.8 V

Charging time

4 h

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Suitable for outdoor use

yes

Battery life

15 min

Clearance

2.4 cm

Quantity

1

Wheelbase

37 cm

Maximum operating distance

150 m

Electronic speed control (ESC)

yes

Number of servos

1

Number of batteries (transmitter)

4

Batteries required

yes

Built-in servo

yes

Battery voltage (transmitter)

1.5 V

Channels quantity

3 Kanäle

Charger

yes

Suitable for indoor use

yes

Light effects

yes

Manual

yes

Package weight

28.4 kg

Front wheels diameter

10 cm

Rear wheels diameter

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527486 Amewi Hyper Go Citroen C3 WRC Rallye Multicolour Brushless 1:7 RC model car Electric Offroad 4WD RtR 2,4 GHz Incl. batte

Description

The 1:7 scale Citroën C3 WRC Rally is a new license model from the popular Hyper Go series and sets new standards in the field of RTR-vehicles of this size. Never before has a model of this class combined such features, performance and driving dynamics. Design, technology and driving characteristics form an impressive combination.

The model is driven by a powerful, actively cooled 3974 2500KV brushless sensor motor. The power is transmitted to all four wheels via robust ball-bearing metal-CVD drive shafts. This ensures a lossless and precise conversion of the engine power on the high-grip road tires or on the also delivered off-road tires. Chassis, cogwheels, central differential and axle differentials are made of hardened metal and offer the highest stability and durability.

For optimal control, a finely adjustable chassis with adjustable oil-dampened metal shock absorbers and an integrated ride stability system (Gyro) are provided. The actively cooled 120A sensor controller with APP function enables a particularly sensitive acceleration. The integrated LED lighting with different modes extends the driving fun even on twilight races - whether on tarmac or off-road. The precise working, digital 35-kg steering servo in standard size works together with the gyro system for exact control of curve and a stable driving behavior on straight track.

The high-quality 2.4GHz-remote control enables the smooth operation of several vehicles at the same time and offers comprehensive settings options like Dual rate for steering and throttle, including continuous adjustment of the end point and end speed. The water-proof box as well as the protected steering servo make the model outdoors and ready to use on almost any surface. Included in the delivery are a powerful 4S 14.8V 5000mAh 35C LiPo battery and a suitable charger. The journey time is about 12 to 15 minutes, while the battery is fully charged in about 240 minutes.

Maximum durability: Thanks to high quality metal chassis and metal drive components
4WD drive with CVD drive shafts: Even better traction and direct power transmission to all wheels
120A sensor controller in-built: All functions can be set directly via APP on the smartphone and transmitted to the controller in operation

This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Licensed, especially robust Citroën C3 WRC Abu Dhabi body with many details such as the original and a side guide, in order to connect it safely and securely with the chassis
  • Ball-bearing drive parts for smooth-running, long-lasting driving performance
  • LED headlights and rear lights on the front and rear for use in twilight
  • Water-proof RC box for the receiver
  • Adjustable aluminum oil pressure shock absorbers
  • Individual components consisting of ESC, gyro and servo for easy repairs and easy access to the parts
  • All plastic parts are made of composite plastic for maximum durability
  • Adjustable gyro for maximum stability control on every underground and a flawless straight run
  • 35kg metallic gear steering-servo
  • Active cooling of motor and controller during operation through integrated, protected fan

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charger
  • Additional off-road tires
  • Accessories
  • Instructions DE/EN

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)