• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Hyper GO Pro Blue Brushless 1:16 RC model car Electric Buggy 4WD RtR 2,4 GHz

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hyper GO Buggy brushless 3S 4WD 1:16 RTR blue, 62km/h

  • All drive components made of metal (pinion, shafts and differentials): For long life of the components
  • Metal cardan shaft: For wear-free drive on the axles
  • Metal-CVD-drive shafts: On all axles for direct drive

Technical specifications

  • Rim diameter 55 mm
  • Gear: Metal
  • Front shocks: 60mm
  • Rear damper: 60mm
  • Brake: Electronic
  • Controller: Brushless 45A
  • Motor 2845 brushless
  • Drive system: Cardan metal
  • Steering servo:Mini
  • Main material: Composite plastic
  • Dimensions of battery compartment: 110x35x24mm
  • Battery: LiPo 3S 11.1V 1050mAh, 25C, hard case, Deans plug / T-plug, 78X34 mm, 100g
  • Travel time: Approx. 10-12min
  • Remote control: 3-channel, 2.4 GHz
  • Range approx. 100m
  • Charger: USB-Balancer charging cable with 11.1V and 1.2A output power
  • Charging time: Approx. 45 min.
Product type

RC model car

Motor type

Brushless

Model craft type

Buggy

Scale

1:16

Drive

4WD

Dim

(L x W x H) 275 x 210 x 105 mm

Model version

RtR

Speed (max.)

62 km/h

Weight

1054 g

Age category

14 years and over

Ground clearance

25 mm

Frequency

2,4 GHz

Factory colour

Blue

Engine type

Electric

Width

210 mm

Height

105 mm

Length

275 mm

Wheelbase

175 mm

Tyre width

34 mm

Tyre Ø

75 mm

Track width

175 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347128 Amewi Hyper GO Pro Blue Brushless 1:16 RC model car Electric Buggy 4WD RtR 2,4 GHz

Description

Brushless racing buggy in the scale 1:16, which comes at top speed of 62 km/h thanks to high-power drive and 3S LiPo Power. Many newly developed components such as aluminum oil-pressure shock absorbers, metal CVD drive shafts, cardan shafts, gearboxes and differentials ensure a long service life of this off-road racer. An active fan on the motor enables optimum cooling. The adjustable chassis for more accurate tracking and a Wheelie bar for more stability of driving round off the package.
The entire electronics is protected against water splashes and allows unrestricted outdoor use. The large high-grip tires made of soft rubber provide full stop on any surface at full throttle. If you don't want it to be so fast, there is a switch on the transmitter that reduces the maximum speed to 70 percent.
The handy 3-channel remote control transmits all the functions without interferences and allows multiple models to be operated parallel through 2.4GHz system. The model is available in an RTR package (ready-to-run) i.e. all components – except standard household batteries for remote control – are included in the delivery.

This text is machine translated.

Features

  • 3S LiPo Power with 11.1V, 25C and 1050mAh in the specially developed hard-case battery
  • Professional Brushless Racing motor for high speeds of up to 62km/h.
  • Fast steering servo for agile direction change on every underground
  • Oil pressure shock absorbers made of aluminum
  • Cardan shaft made of metal
  • Hood with body brackets and rubber straps for safe removal
  • Racing competition look of the body
  • Receiver, ESC and motor separately
  • Active fan on the motor for optimum cooling
  • Robust body
  • Front and rear body-chassis made of metal
  • Composite chassis for good durability
  • Wheelie bar included in the delivery

Scope of delivery

  • Model car
  • Radio control
  • Accumulator
  • Charging cable
  • Screw set
  • Tools
  • Wheelie bar
  • Operating instructions DE/EN

Hints

Required accessories
2x AA batteries for remote control

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)