• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Non-standard battery (rechargeable) LiPo 7.4 V 850 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Spare battery M-Land Monster Truck, M-Land Truggy

  • Lithium polymer system (Li-Po)
  • 2S
  • Energy quantity: 6.29Wh
  • Dimensions: 60x34x31mm
  • Hazardous material UN No: UN 3480
  • This text is machine translated.

Technical specifications

Product type

Non-standard battery (rechargeable)

Technology

LiPo

Voltage

7.4 V

Capacity (mAh, Ah)

850 mAh

Weight

56 g

Content

1 pc(s)

Type

013-22622-21

Rechargeable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854421 Amewi Non-standard battery (rechargeable) LiPo 7.4 V 850 mAh 1 pc(s)

Description

Scope of delivery

  • 1 x batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)