
Highlights & Details
RC-monster truck the cast 1:64 RTR
- The cast (cast metal), completely made of metal body: Particularly robust and thus sturdy
- Three different speed levels (25%, 60%, 100%): Varied driving pleasure for each level of requirement
- Large pistol remote control: For sensitive and precise steering movements
Technical specifications
- Main material: Metal
- Brake: Electronic
- Ratio 1:88
- Li-Ion 1S 3.7V 200mAh (built-in model)
- Remote control: Pistol remote control, 5-channel 2.4 GHz
- Range: 18m
- USB-A to USB-C charging cable
- Type
With pistol remote control, blue-orange
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Monster truck
- Scale
1:64
- Drive
RWD
- Dim
(L x W x H) 90 x 60 x 48 mm
- Model version
RtR
- Speed (max.)
8 km/h
- Weight
34 g
- Age category
6 years and over
- Features
Incl. light effects
Incl. battery and charging cable
- Battery life
30 min
- Frequency
2,4 GHz
- Factory colour
Orange
- Charging time
40 min
- Engine type
Electric
- Width
60 mm
- Height
48 mm
- Length
90 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412375 Amewi Orange Brushed 1:64 RC model car Electric Monster truck RWD RtR 2,4 GHz Incl. light effects, Incl. battery and cha
Description
The integrated cruise control function is particularly convenient for beginners: The vehicle automatically maintains the selected speed at the push of a button, allowing the driver to concentrate fully on the steering. Over three adjustable speed levels (25 %, 60 %, 100 %) the driving behavior can be adapted individually – for more control while practicing or more tempo with experienced users. The monster truck also offers LED-lighting in front and in the back, a demo mode for demonstration of the functions and a trim in the vehicle for the exact straight run.
The RTR set (ready-to-run) includes everything WAS you need to get started: In addition to the vehicle, the correct remote control, a rechargeable battery and the USB charging cable are included. With one battery charging the driving time of up to 30 minutes is possible – Ideal for long gaming sessions with maximum fun factor.
Highlights:
Die cast, completely made of metal body: Especially robust and thus sturdy
Three different speed levels (25%, 60%, 100%): Varied driving pleasure for each level of requirement
Large pistol remote control: For sensitive and precise steering movements
Other features include
RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
Demo mode
Cruise control function
LED lighting at front and rear
Trim for straight run on the vehicle
Shock absorber suspension
Rubber tires
Powerful 2WD drive (rear)
Long travel time of up to 30 minutes
Interference-free 2.4 GHz system
Required accessories
2x 1.5V AA batteries for the remote control
This text is machine translated.
Scope of delivery
- Model incl. battery (built-in)
- Radio control
- Charging cable
- Instructions DE/EN
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























