• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Brushless 1:14 RC model car Electric Truggy 4WD RtR 2,4 GHz

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC Hyper GO TX14 Truggy brushless 4WD 1:14 RTR

  • Comprehensive delivery: Includes two bodies, wheelie bar, spare parts such as body supports and rear wing with holder
  • All drive parts made of metal: Differential, gear wheels and CVD drive shafts - especially robust design of the entire model for maximum durability in tough terrain
  • Suitable for beginners and professionals: Thanks to continuously adjustable maximum speed

Technical specifications

  • Front wheels: External diameter/width 90/43 mm
  • Rear wheels: External diameter/width 90/43 mm
  • Rim diameter 56mm
  • Gear: Metal
  • Front damper: 68 mm
  • Rear damper: 70mm
  • Brake: Electronic
  • Controller: Brushless ESC 50A
  • Drive system: Cardan metal
  • Steering servo: Standard digital
  • Main material: Composite plastic
  • Dimensions of battery compartment: 98x40x25mm
  • LiPo 2S 7.4V, 3000mAh 25C Softcase, Deans-plug, 93x34 x 22mm, 147g
  • 2S & 3S LiPo-enabled
  • Travel time: 12-15 minutes depending on the ground
  • Speed: Over 53km/h with 2S LiPo
  • Remote control: 3 channels, 2.4 GHz
  • Range approx. 100 m.
  • Charger: USB-Balancer charging cable with 7.4V and 1.5A output
  • Charging time: Approx. 150-180 minutes
Product type

RC model car

Motor type

Brushless

Model craft type

Truggy

Scale

1:14

Drive

4WD

Motor type

Brushless 2852 4200Kv

Dim

(L x W x H) 330 x 220 x 130 mm

Model version

RtR

Weight

1590 g

Age category

14 years and over

Ground clearance

30 mm

Frequency

2,4 GHz

Engine type

Electric

Width

220 mm

Height

130 mm

Length

330 mm

Wheelbase

200 mm

Track width

Front track width: 190mm
Rear track width: 190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743764 Amewi RC-Modell Brushless 1:14 RC model car Electric Truggy 4WD RtR 2,4 GHz

Description

The remote-controlled Hyper GO TX14 Truggy in 1:14 scale is a powerful RTR model that offers beginners from 14 years onwards as well as experienced drivers a high degree of driving pleasure and robustness. The particularly rich delivery package with two bodies, a Wheelie bar as well as additional spare parts such as body supports and rear wing including holder increases the flexibility in everyday life and ensures long-term readiness for use. 

Thanks to 2.4GHz remote control, a large 2S LiPo battery with 7.4V and 3000mAh, and charging cable, the vehicle is ready to drive right away – and quickly after first trip. The maximum speed can be limited continuously, whereby the TX14 remains to be learned in a controlled way and at the same time offers impressive power reserves with a top speed of over 53 km/h.

The drive is provided by a modern 2852 brushless motor with 4200kV in combination with a finely tuned 50A V2 brushless controller. The permanent 4WD drive, complete with ball-bearing components and drive parts manufactured exclusively from metal such as differential, gear wheels and CVD drive shafts ensure high efficiency and maximum durability even with intensive use of terrains. Metal skid plates protect the chassis additionally against damages.

The chassis impresses with adjustable oil-pressure shock absorbers as well as adjustable track and camber for an individual tuning on driving style and underground. Robust control arms made of composite solid material, a waterproof electronics casing and switchable LED lighting at the front ensure reliability under various conditions. The new remote control offers Dual rate for throttle and steering as well as reverse functions and is supported by a precise digital steering servo in standard size, whereby a direct and controlled vehicle guidance is made possible.

This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Switchable, bright LED lighting at the front
  • Skid plates (bottom chassis reinforcement, front/rear) made of metal
  • Control arm front/rear made of full composite material
  • New 50A V2 brushless controller for responsive driving characteristics
  • New 2852 brushless motor with 4200kV
  • Adjustable oil pressure shock absorbers
  • Adjustable chassis (camber and track)
  • Fully fitted with ball bearings
  • 4WD-drive
  • New 2.4GHz remote control with Dual rate (speed and distance limitation) for throttle and steering as well as reverse function for throttle and steering
  • New digital steering servo in standard size 
  • Water-proof RC box
  • 2S & 3S LiPo-enabled
  • Large 2S 7.4V and 3000mAh battery included
  • Top speed of about 53km/h

Scope of delivery

  • Model
  • 2x chassis
  • Radio control
  • Accumulator
  • Charging cable
  • Accessories/spares
  • Tools

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)