• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Yellow Brushed 1:16 RC model car Drift 4WD 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Drift

Scale

1:16

Dim

(L x W x H) 275 x 120 x 90 mm

Drive

4WD

Weight

397 g

Speed (max.)

18 km/h

Age category

14 years and over

Ground clearance

5 mm

Battery life

20 min

Frequency

2,4 GHz

Factory colour

Yellow

Charging time

180 min

Width

120 mm

Height

90 mm

Length

275 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743789 Amewi RC-Modell Yellow Brushed 1:16 RC model car Drift 4WD 2,4 GHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)