• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker SOLIX F1500 Power station 480 Ah Lithium iron phosphate LED torch, Outdoor

1/32
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker SOLIX F1500 Power station

  • LiFePO4 rechargeable battery with more than 3000 charge cycles
  • 230V sockets, 12V car connection, USB-C + USB-A connections
  • Solar charge up to 600 Watt possible
  • With integrated LED light strip

Technical specifications

  • Charging time: 2 hours
  • Remote management interface: Wi-Fi, Bluetooth
  • Special features: LCD display, LED light strip, compatible with solar panel, 10 years battery life, overheating alarm, MPPT charging controller, SOS mode, HyperFlash technology, power saving mode, InfiniPower technology
  • Min. Operating temperature -20°C.
  • Max. operating temperature: 40 °C
  • Input voltage AC 230 V
  • Power capacity 1800 watts
  • Output power connections: 2 x Power CEE 7/3 - 230 V; 2 x 24 pin USB-C (PD) - 20 V 9 A 100 W; 4 x 3 pin USB type A - 5 V 2.4 A 12 W; Automobile cigarette lighter - 12 V 10 A 120 W
  • 2 x Power CEE 7/3; XT60
  • Recycle operations, max. 3000
  • Internet of Things (IoT) Compatible: Yes
  • Compatible application: Anchor APP
Product type

Power station

Capacity (mAh, Ah)

480 Ah

Capacity

1536 Wh

Technology

Lithium iron phosphate

Length

23.7 cm

Connector type

USB-A 4x

USB-C® 2x

Automotive socket

PG socket

Width

46.3 cm

Height

28.8 cm

Powerbank features

LED torch

Outdoor

Weight

19.8 kg

Dim

(L x W x H) 23.7 x 46.3 x 28.8 cm

Inputs

XT60

PG socket

USB-C voltage output (max.)

20 V

USB-C current output (max.)

3 A

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3433887 Anker SOLIX F1500 Power station 480 Ah Lithium iron phosphate LED torch, Outdoor

User & Safety Instructions

User & Safety Instructions 3433887 Anker SOLIX F1500 Power station 480 Ah Lithium iron phosphate LED torch, Outdoor

Information

Test Summary Report 3433887 Anker SOLIX F1500 Power station 480 Ah Lithium iron phosphate LED torch, Outdoor

Security datasheet

Security datasheet 3433887 Anker SOLIX F1500 Power station 480 Ah Lithium iron phosphate LED torch, Outdoor

Description

Discover the performance and versatility of the anchor SOLIX F1500 portable Power station, an indispensable device for all, who need reliable, portable energy. With an impressive battery capacity of 1536Wh this Power station gives you the freedom to supply power to all your devices. Whether you are enjoying nature while camping, undertake a demanding road trip or simply want to be prepared for emergencies, the anchor SOLIX F1500 is always ready and your ideal partner.
With a continuous power of 1800 W and a maximum solar power of 600 W for charging the solar panels the SOLIX F1500 offers an incomparable flexibility. No matter, whether you need electricity for a heavy device or simply want to charge only your devices with solar current, this power station is always ready to use. With multiple connectivity options, including 2 sockets, 2 USB-C ports, 2 USB A ports and a 12V car socket, it's easy to supply power to all your devices at the same time.
The anchor SOLIX F1500 uses the advanced LFP (lithium iron phosphate) battery technology, which ensures a longer life and reliability. This long-life rechargeable battery lasts for more than 3,000 charge cycles, WAS means that you can use this powerful power source over the years without any loss in quality. This makes the SOLIX F1500 not only a reliable choice, but also a sustainable investment in the future.
The free anchor SOLIX-APP offers you even more comfort. With this APP, you can view the status of your power station from a distance and make settings. Whether you want to know, how much current is available, or whether you want to switch to a different power source, the anchor SOLIX APP gives you full control directly from your Smartphone.
Decide for the anchor SOLIX F1500 portable Power station and experience the ultimate freedom of the mobile power supply. Whether you are traveling or just want to be prepared, the anchor SOLIX F1500 gives you the certainty of a reliable and sustainable power supply.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.