• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker SOLIX F2000 Power station Lithium iron phosphate LED torch, Outdoor

1/39
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker SOLIX F2000 Power station

  • Full control of Smart APP
  • Charging time up to 84 minutes (1.4 hours)
  • Shock-resistant, fall-proof, UV-resistant, flame-retardant
  • Integrated WIFI
  • Extension battery up to 4096Wh

Technical specifications

  • Communication technology: Wi-Fi
  • Special features: Automatic on / off switching, compatible with solar panel, LED light, over-voltage protection, over-current protection, Fall-safe, UV-resistant, flame-resistant, pull-out handle, external battery pack, Wheels, InfiniPower Technology, Temperature Monitoring, 10-year battery life, HyperFlash Technology, SurgePad technology, overload protection, GaNPrime technology, SOS mode, LCD display
  • Min. Operating temperature -20°C.
  • Max. operating temperature: 40 °C
  • Input voltage AC 220-240 V
  • Power capacity 2300 watts
  • Output power connections: 3 x Power CEE 120/3; 3 x 24 pin USB-C - 20 V 9 A 100 W; 2 x 5 pin USB type A - 5 V 2.4 A 12 W; 2 x automotive cigarette lighter - 14 V 10 A 7 W.
  • Input connections 2 x XT60; Power IEC 60320 C13
  • Internet of Things (IoT) Compatible: Yes
  • Max. Electrical current 10 A.
  • Transmission time 20 ms
  • MTBF: 50.000 hours
  • Output voltage AC 230 V 50 Hz
Product type

Power station

Capacity

2048 Wh

Technology

Lithium iron phosphate

Length

25 cm

Connector type

USB-A 2x

USB-C® 3x

Automotive socket

Automotive socket

PG socket

Width

52.5 cm

Height

39.5 cm

Powerbank features

LED torch

Outdoor

Weight

30.5 kg

Dim

(L x W x H) 25 x 52.5 x 39.5 cm

Inputs

XT60

USB-C voltage output (max.)

20 V

USB-C current output (max.)

5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3433894 Anker SOLIX F2000 Power station Lithium iron phosphate LED torch, Outdoor

User & Safety Instructions

User & Safety Instructions 3433894 Anker SOLIX F2000 Power station Lithium iron phosphate LED torch, Outdoor

Information

Test Summary Report 3433894 Anker SOLIX F2000 Power station Lithium iron phosphate LED torch, Outdoor

Security datasheet

Security datasheet 3433894 Anker SOLIX F2000 Power station Lithium iron phosphate LED torch, Outdoor

Description

With powerful InfiniPower technology, combined with LiFePO4 batteries, extremely durable electronic components, intelligent temperature regulation with up to 100 measurements per second and a fall-proof design, the Anker SOLIX F2000 Power Station is built for a life of 10 years in daily use. Thanks to patented HyperFlash technology the Anchor SOLIX F2000 Power Station can be charged from 0 to 80% in just 1 hour. In direct sunlight, it can be fully charged within 2.5 hours with 1000 W solar power through five 200-W solar modules.
With 3 AC ports capable of up to 2300W, 3 USB-C charging ports, 2 USB A ports and 2 car sockets, you can supply almost all your devices at the same time. Thanks to the SurgePad technology, a power supply of high-performance devices with up to 3600W is ensured without overloading the charging station. The Anchor SOLIX F2000 Power Station is designed so that it can provide reliable power to your devices every day for 10 years.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.