• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Annke N48PAW+I91DD*4+2T LAN IP-CCTV camera set 8-channel incl. 4 cameras 4096 x 3072 p

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Annke 8-channel IP CCTV camera set incl. 4 cameras for Indoors, Outdoors

  • High-resolution surveillance camera 12 MP resolution (4096 x 3072 pixels)
  • Advanced lens (2.8 mm / F1.6)
  • Intelligent personal and car detection
  • Weatherproof design and IP67 certification
  • PoE Network Recorder (Annke N48PAW): Plug-and-play configuration for easy setup and operation
  • Supports up to 4K resolution for maximum image quality
  • Up to 8 channel IP cameras can be connected via integrated PoE inputs
  • Adjustable motion detection to minimize false alarms

Technical specifications

  • ANNKE I91DD Intelligent 12 MP PoE surveillance camera
  • Maximum resolution 4096 x 3072 (12 MP)
  • Mainstream: 50 Hz: 720 fps @ 4096 x 1520, 1920 fps @ (3840 x 3200, 3200 x 2160, 15 x 1520, 40963072 x 1080, 10 x 720),60 Hz: 1280 fps @ 1920, 2688 fps @ (3840 x 1800, 2160 x 1800, 2688 x 3072, 12.5 x 1080, 1280 x 10)
  • Substream:360 Hz:12.5 fps (1280 x 720, 640 x 480, 640 x 360), 60 Hz:15 fps (1280 x 720, 640 x 480, 640 x 50)
  • Video compression: Mainstream H.265+/H.265/H.264+/H.264
  • SUBSTREAM: H.265/H.264/MJPEG
  • Video bit rate 32 Kbps - 16 Mbps
  • Audio compression G.711ulaw/G.711alaw/G.722.1/G.726/MP2L2/PCM/AAC-LC
  • Min Lighting: Colour: 0.01 lux @ (F2.0, AGC ON), B/W: 0 lux with IR
  • Angle of view: Diagonal FOV 134°
  • Ethernet:1 RJ45 10 M/100 M self-adaptive Ethernet port
  • Memory: Integrated microSD/SDHC/SDXC-slot, up to 512 GB
  • Case: Metal and plastic
  • Operating voltage DC 12 V± 25%, max. 5 W, PoE (802.3af), max. 6.5 W
  • Operating temperature: -30 °C - 60 °C
  • Weight 285 g
  • Annke N48PAW 8 channel PoE network recorder
  • Video compression: H.264+/H.264/H.265/H.265+/MPEG4
  • IP video input 8 CH PoE
  • Video output: HDMI up to 4K (4096 × 2160), VGA up to 1080p (1920 × 1080)
  • Audio input/output 1/1 RCA
  • Inbound bandwidth: 80/80 Mbps
  • Maximum recording resolution: Up to 12 MP (4096 X 3072) at 30 frames per second (frame rate depends on the IP-camera)
  • Maximum playback resolution: Up to 12 MP (4096 X 3072) at 30 frames per second (frame rate depends on IP camera)
  • Max. Playback channel 8 CH
  • Maximum playback capacity: 1-channel@12 MP (4096 X 3072) (30 fps), 3-channel@4 MP (30 fps), 6-channel@1080p (30 fps)
  • Hard disk: 1 SATA-interface (2 TB hard disk is pre-installed)
  • Hard drive capacity: Up to 8 TB capacity for each hard drive
  • Network interface: 1, RJ-45 10/100/1000 Mbps self-adaptive Ethernet interface
  • PoE 8, RJ-45 10/100 Mbps self-adaptive Ethernet interface, IEEE 802.3 af/at
  • USB 2 x USB 2.0
  • Power supply: DC 48 V
  • Power consumption: ≤10 W (without HDD and PoE)
  • PoE Max 25.5 W for single connection
  • Working temperature: -10 °C to +55 °C
  • Weight (without hard drive): 1 kg
Product type

CCTV camera set

CCTV features

Saves footage on SD card

IR LEDs

ONVIF support

Identity recognition

Vehicle recognition

Microphone

Signal standard

IP

Channels

8

Sensor type

CMOS

Sensor size

9.4 mm (1/2.7")

Camera type

Bullet camera

Transfer type

LAN

Used at

Indoors

Outdoors

Outputs

HDMI

VGA

RJ45

PoE (802.3af)

PoE (802.3at)

Inputs

USB

RCA

IR range (max.)

30 m

Focal length

2,8 mm

Max. viewing angle hor.

113°

Vertical viewing angle

62°

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.01 lx

Receiver size

315 x 240 x 48 mm

Transmitter dimensions

170.8 x 66 x 69.1 mm

Factory colour

White

Black

Weight

6.82

App compatibility

Yes

Resolution (max.)

4096 x 3072 p

F-numbers

F1.6

IP67

Memory expansion up to

8 TB

Power supply

PoE (Power over Ethernet)

Built-in memory

2 TB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3098804 Annke N48PAW+I91DD*4+2T LAN IP-CCTV camera set 8-channel incl. 4 cameras 4096 x 3072 p

User & Safety Instructions

User & Safety Instructions 3098804 Annke N48PAW+I91DD*4+2T LAN IP-CCTV camera set 8-channel incl. 4 cameras 4096 x 3072 p

Description

The Annke N48PAW I91DD4-2T monitoring set is a comprehensive complete solution for individual safety requirements. With the 4x ANNKE I91DD surveillance cameras and the Annke N48PAW PoE network video recorder (NVR) high-quality video and sound recordings, intelligent motion detection, simple remote monitoring and a robust camera design that withstands all weather conditions can be implemented without any problem. These reliable models make it easy to monitor and protect your home, business or property.
After installation, the NVRs and cameras are connected with each other and can record 24 hours a day, 7 days a week videos even without an Internet connection.
The advantages of PoE technology result from the transmission of video and power over a single network cable, WAS flexibility and easy installation allows. You can connect the camera and the NVR with a single Ethernet cable of up to 100 m. A PoE switch (not included in delivery) can be connected in order to increase the range.
The system is compatible with ONVIF & RTSP and can be used with third-party software.
The ANN48PAW PoE Network Video Recorder (NVR) offers a user-friendly plug-and-play configuration and enables easy management of all connected PoE IP cameras. The NVR supports up to 4K resolution and is compatible with H.265+/H.265/H.264/H.264 encoding formats, WAS maximizes storage capacity and allows long recordings. The 2 TB hard disk is already pre-installed.
The customizable motion detection minimizes false alarms, while the intelligent motion detection and email notifications ensure that you are always informed about important events.
The modern ANNKE I91DD surveillance cameras deliver high-quality images with a 12 MP resolution (4096 x 3072 pixels) and the lens (2.8 mm / F1.6) provides for a smooth performance even under poor light conditions.
The camera lighting can be optimally adjusted to your individual requirements: 24/7 color, IR or Smart dual light. In Smart dual light mode, the camera is illuminated with infrared light until an event triggers color capture to capture important details. When a vehicle or person appears, the white light is automatically activated and a detailed color video is recorded. White light and infrared light can last up to 30 meters in order to produce clear recordings even at night.
Only relevant movements are detected thanks to Motion Detection 2.0, which avoids annoying false alarms. The built-in microphone with noise suppression also enables audio recordings. With the advanced H.265+ coding videos are recorded more efficiently and requires less bandwidth.
The weatherproof camera housing with protection class IP67 ensures reliable operation under extreme environmental conditions.
The free APP "Annke Vision" allows you to integrate your security system easily into your smartphone, tablet or PC. Download "Annke Vision" to your mobile devices, quickly scan the QR code to add the system, then you can watch live videos from anywhere in the world.

This text is machine translated.

Features

  • ANNKE I91DD Intelligent 12 MP PoE surveillance camera
  • Audio input: Integrated microphone, recording with sound
  • Smart dual light, IR, white light
  • Motion detection: Supports, with detection of persons and vehicles
  • IMAGE ENHANCEMENT: BLC, HLC, 3D DNR
  • Dynamic range 120 dB WDR
  • TCP/IP, ICMP, DHCP, DNS, HTTP, RTP, RTSP, NTP, IGMP, IPV6, UDP, QoS, FTP, SMTP, UPnP
  • API: ONVIF Version 19.12 (Profile S, Profile T, Profile G)
  • Area of Interest (ROI): 1 defined range for mainstream
  • 4 programmable polygonal privacy masks
  • General functions: Rotating mode, mirroring, password protection, remote access
  • Memory: Integrated microSD/SDHC/SDXC-slot, up to 512 GB
  • Hardware reset: Yes
  • Adjustable lighting options: 24/7 color, IR or Smart dual light
  • Motion Detection 2.0 minimizes false alarms and reliably detects relevant movements
  • Annke N48PAW 8 channel PoE network recorder
  • ONVIF protocols: Supported
  • Deep Learning: 8 channel detection of people and vehicles (IP camera support required), 4 channel detection of people and vehicles (IP camera must not support this function, but the resolution must not exceed 4 MP)
  • Intelligent detection: Detection of line crossings, penetration, entry in a certain zone, leaving the zone detection (support for IP-cameras required)
  • Intelligent motion detection and e-mail notifications for immediate alarms
  • Free "Annke Vision" APP for easy remote monitoring from anywhere
  • 4K video output for high-resolution playback on compatible devices
  • Smart search/playback function for time-saving playback of relevant events
  • The 2 TB hard drive is already pre-installed.

Scope of delivery

  • 4K 8 channel PoE network video recorder (NVR), including 2 TB hard drive
  • USB mouse
  • Mains adapter
  • Network cable
  • HDMI Cables
  • User manual for NVR
  • 4 x PoE Bullet camera
  • 2 x 18 m and 2 x 30 m Ethernet cable
  • 4 x power supplies for camera
  • Fixing screws
  • User manual for the camera.

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)