• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1201-0024 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1500 mA 18 W

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ANSMANN universal power supply APS 1500

  • UNIVERSAL thanks to seven adapter plugs
  • Check the current and voltage of the original power supply
  • Select THE VOLTAGE with the rotary switch on the back

Technical specifications

Product type

Mains PSU (adjustable voltage)

Used at

Mains socket

Indoors

Max. output current

1500 mA

Output voltage

12 V DC

9 V DC

7.5 V DC

6 V

4.5 V DC

3 V

Output current (max.) - rounded

1.5 A

Input voltage

240 V AC

100 V AC

18 W

Dim

(L x W x H) 50 cm x 150 mm x 200 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

250 g

Cable length

1.80 m

Width

150 mm

Height

200 mm

Length

50 cm

Type

APS 1500

Depth

50 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2300545 Ansmann 1201-0024 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1500 mA 18 W

Datasheet 2300545 Ansmann 1201-0024 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1500 mA 18 W

User & Safety Instructions

User & Safety Instructions 2300545 Ansmann 1201-0024 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1500 mA 18 W

Conformity certificate

Conformity certificate 2300545 Ansmann 1201-0024 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1500 mA 18 W

Warranty Terms

Warranty Terms 2300545 Ansmann 1201-0024 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1500 mA 18 W

Description


Universal power supply for a variety of devices

With the APS 1500 you have the possibility to operate a variety of small electrical devices such as pocket computers, digital cameras, measuring devices, MP-3 players, CD players etc. For best compatibility with the many different devices a 7-part plug set is supplied. The common jack and hollow plugs contained in them provide for ideal contact. No matter which device is to be operated.

The output voltage can be set via a rotary switch on the back of the power supply unit. The APS 1500 is short circuit proof and voltage stabilized. Suitable for consumers up to max. 1.5 A, 18 W power.

This text is machine translated.

Scope of delivery

  • APS 1500 with 1.8m cable
  • 7-piece secondary plug set

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)