• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1311-0031 AAA battery (rechargeable) Lithium 400 mAh 1.5 V 8 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

219 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

Lithium

Voltage

1.5 V

Capacity (mAh, Ah)

400 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

8 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

1311-0031

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3212341 Ansmann 1311-0031 AAA battery (rechargeable) Lithium 400 mAh 1.5 V 8 pc(s)

Description

High-quality Ansmann lithium rechargeable batteries of size AAA with a voltage of 1.5 V and a capacity of 500 mAh, Ideal suitable for use in modern electrical. Toys, torches, radios, measuring devices, remote controls, wireless mouse and keyboards, game controllers, wall clocks, weather stations, etc., particularly safe thanks to integrated protective circuit with protection against overcharging, overload, short-circuit and deep discharge.

This text is machine translated.

Features

  • High-quality Ansmann lithium-ion rechargeable battery AAA with protective circuit
  • Stable voltage of 1.5 V over 95% of the run time. With a residual capacity of approx. 5%, the voltage is reduced to 1.1V to indicate to the user that a battery change is pending.
  • Ideal suitable for use in electronics. Toys, torches, radios, measuring devices, remote controls, Wireless mouse and keyboards, game controllers, wall clocks, weather stations, etc.
  • Integrated protective circuit protects against overloading, overload, short-circuit and deep discharge
  • Max. Continuous discharge current 0.5 A
  • Very low self-discharge and high energy efficiency
  • Excellent value for money
  • Inclusive Storage box and a 4 in 1 USB-type C cable for charging

Scope of delivery

  • 8× Micro AAA Li-ion battery 500 mAh,Storage box, 4 in 1 USB-C charging cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)