
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
LED industrial light battery operated FL1400R
- Battery-operated radiant heater with strong 1400lm
- Light duration of up to 6,5 hours
- 2 light modes 100 and 50 percent
Technical specifications
- Illumination range up to 52 meters
- Light duration up to 6.5 hours
- Product type
Work light
- Work light features
Suitable as a power bank
USB output
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Black
Grey
- Colour temperature type
6500 K
- Weight
375 g
- Capacity (mAh, Ah)
4400 mAh
10 W
- Luminous flux
1400 lm
- Protection class
IP64
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2159383 Ansmann 1600-0235 FL1400R LED (monochrome) Work light rechargeable 10 W 1400 lm
User & Safety Instructions
User & Safety Instructions 2159383 Ansmann 1600-0235 FL1400R LED (monochrome) Work light rechargeable 10 W 1400 lm
Information
Test Summary Report 2159383 Ansmann 1600-0235 FL1400R LED (monochrome) Work light rechargeable 10 W 1400 lm
Security datasheet
Security datasheet 2159383 Ansmann 1600-0235 FL1400R LED (monochrome) Work light rechargeable 10 W 1400 lm
Warranty Terms
Warranty Terms 2159383 Ansmann 1600-0235 FL1400R LED (monochrome) Work light rechargeable 10 W 1400 lm
Description
Your projects, your passion, your lamp
Ansmann stands for quality and reliability! We have set ourselves the goal of offering high-quality products for professionals. Our FL1400R is a professional work light with COB-LED technology. This convenient and reliable lamp effortlessly integrated into the sophisticated everyday life for work in and around the house, e.g. in workshops, industry, house, yard or garage.
Powerful Leuchtkraft
Through the use of powerful COB-LED technology the lamp generates an intensive bright light. The lamp thereby comes with a brightness of up to 1400 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that even small details as well as large areas are illuminated evenly. The light of the LEDs has a color temperature of approx. 6500K which does not put too much strain on the eyes. This means a pleasantly natural white light, which does not tire you out and allows you to work comfortably.
Robust and shock resistant
The robust and impact-resistant casing is especially resistant to mechanical load. A fold-out base that can be rotated by 180°, and can also be used as a carry handle, allows for universal illumination of the work area. This means that both your hands remain free for your work in the workshop, on building sites or while assembling/installing the device.
Strong technical value
The FL1400R is operated by a powerful Li-Ion battery pack with 4000mAh. Thus the inspection lamp can be used always and everywhere. The work light reaches up to 3.5 hours in 100% mode and 6.5h lighting in 50% mode. Whether mobile or at home, with the FL1400R you always have the suitable companion, which brings light in the dark!
Power bank function
The integrated USB output can charge USB applications with up to 1000mA charging current.
This text is machine translated.
Scope of delivery
- Working spot FL1400R
- USB cable
- User manual

















































