• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1600-0703 Arbeitsleuchte Croco WL1700R LED (monochrome) Work light 1700 lm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann work light Croco WL1700R with clamp function

  • Professional workshop lamp with COB-LED technology
  • Robust plastic housing with rubberized retaining clip
  • 310-degree rotating and 250-degree swiveling joint for the light module
  • Strong holding magnet on the rear side of housing
  • Li-Ion battery pack 3.7 V | 5200 mAh | 19.24 Wh
  • Charging possibility via USB type-C
  • Battery charging indicator via LED
  • Luminous flux: 1700 Lumen
  • Up to 8 hours of light
  • Direct switch-off mode and light mode storage function
  • Waterproof (IP65) and shock resistant (IK07)

Technical specifications

Dim

(L x W x H) 20.5 x 17.48 x 10.41 cm

Product type

Work light

Work light features

Magnetic fastener

Bulb type

LED (monochrome)

Technology

Li-ion Mn

Operating voltage

3.7

Weight

628 g

Capacity (mAh, Ah)

5200 mAh

Luminous flux

1700 lm

Width

17.48 cm

Height

10.41 cm

Length

20.5 cm

Protection class

IP65

IP44

n.rel.

Documents & Downloads

Datasheet

Datasheet 3555357 Ansmann 1600-0703 Arbeitsleuchte Croco WL1700R LED (monochrome) Work light 1700 lm

User & Safety Instructions

User & Safety Instructions 3555357 Ansmann 1600-0703 Arbeitsleuchte Croco WL1700R LED (monochrome) Work light 1700 lm

Description

By using the COB-LED technology the lamp generates an intensive bright light. The lamp thereby comes to a brightness of up to 1700 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that even small details as well as large areas are illuminated evenly. The robust plastic casing with rubberized parts is optimally suitable for use under different conditions.
Ergonomic design concept through and through
The gummed "crocodile clip" is very flexible and provides the necessary holding grip for demanding work at different attachment points. An integrated mounting magnet on the back lets you easily fasten the light in metal objects. The two swivel joints ensure that the lamp can be easily adjusted to the desired angle, in order to achieve the optimum illumination while working. You can switch between the light levels using the large button.
Strong accumulator - charge and start
The integrated lithium-ion battery provides for a long light duration of up to 8 hours. The Croco WL1700R work light can be charged using the included Type C cable from all USB interfaces – and that too quickly and easily within 3 hours! The integrated LED-display reliably informs you about the current charging status. Whether mobile or at home, with the work lamp Croco WL1700R you always have the suitable companion for bringing light in the dark!

This text is machine translated.

Scope of delivery

  • Work lamp
  • USB Type-C charging cable
  • User manual

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)