
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
ANSMANN Li-Ion battery 16340 850 mAh
- Integrated protective circuit
- Very low self-discharge as well as high energy efficiency
Technical specifications
- Energy 3.06 Wh
- Size
16340
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 16 mm x 35 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
850 mAh
- Continuous discharge
1.7 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
1.600 cm
- Height
35 mm
- Depth
3.400 cm
- (Ø)
16 mm
- Weight
15 g
- Content
1 pc(s)
- Type
Akku
- Rechargeable
Yes
- Integrated surge protection
Yes
- Factory colour
Purple
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2527182 Ansmann Akku Non-standard battery (rechargeable) 16340 Li-ion 3.6 V 850 mAh
Information
Test Summary Report 2527182 Ansmann Akku Non-standard battery (rechargeable) 16340 Li-ion 3.6 V 850 mAh
Security datasheet
Security datasheet 2527182 Ansmann Akku Non-standard battery (rechargeable) 16340 Li-ion 3.6 V 850 mAh
Warranty Terms
Warranty Terms 2527182 Ansmann Akku Non-standard battery (rechargeable) 16340 Li-ion 3.6 V 850 mAh
Description
The integrated safety board protects the cell from overcharging, overload, short-circuit or deep discharge. Thus, the battery is perfectly protected against incorrect handling, which was made possible for a long life. Compared to conventional NiMH batteries, Li-Ion technology has almost twice the energy density with the same size. The ANSMANN 16340 Li-Ion battery is extremely long-lasting and can be charged up to 2000 times even under harsh operating conditions. Due to the very low self-discharge, the battery keeps its energy for a long period of time even when not in use. In addition, the weight of the Li-Ion cell is much lower than conventional battery technologies (e.g. NiCd/NiMH/PB) with the same performance. The high-quality lithium-ion battery from ANSMANN is ideal for use in modern devices such as LED torches, headlamps, e-cigarettes, laser pens, etc. The cell has a capacity of 850 mAh and is therefore ideal for "power guzzlers" with hohem of energy. In addition, the battery can be used over a wide temperature range of -20°C to +60°C.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 16340 Li-Ion battery 850 mAh
Hints
Due to the integrated protective circuit, the dimensions of the cell are approx. 3-4mm longer than unprotected 16340er Li-Ion batteries.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































