• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann ALCS2-12 0.4 1001-0015 Mains charger 6 V, 2 V, 12 V 0.4 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger ALCS 2-12 0.4

  • Lead-acid battery charger – adjustable voltage
  • 2V 6V 12V - 400mA ideal for winter
  • Automatic switch-off & maintenance charging
  • A white symbol of an electrical cable with a plug indicates a length of 3.5 m on a blue background.
  • Blue circle with a white lightning symbol and the text 'max. 400 mA'.
  • Symbol of a charging battery with an upward-facing arrow in a blue circle.
  • A blue symbol displays a white lightning bolt above the inscription '2-12V', indicating an electrical voltage range.

Technical specifications

Product type

Mains charger

Dim

(L x W x H) 200 cm x 42 mm x 69 mm

Battery voltage

6 V

2 V

12 V

Operating voltage

100 - 240 V

Recommended battery capacity at 12 V max.

40 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Suitable for

VRLA AGM

Lead acid

SLA

Weight

135 g

Charging current at 12 V

0.4 A

Width

42 mm

Height

69 mm

Length

200 cm

Factory colour

Multicolour

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1083088 Ansmann ALCS2-12 0.4 1001-0015 Mains charger 6 V, 2 V, 12 V 0.4 A

User & Safety Instructions

User & Safety Instructions 1083088 Ansmann ALCS2-12 0.4 1001-0015 Mains charger 6 V, 2 V, 12 V 0.4 A

Conformity certificate

Conformity certificate 1083088 Ansmann ALCS2-12 0.4 1001-0015 Mains charger 6 V, 2 V, 12 V 0.4 A

Warranty Terms

Warranty Terms 1083088 Ansmann ALCS2-12 0.4 1001-0015 Mains charger 6 V, 2 V, 12 V 0.4 A

Description


CAR charger for maintenance-free lead-acid batteries (car battery) with 3.5 m cable

The compact and very light-weight charger ALCS 2-12/0.4 is the ideal charger for lead-acid batteries in cars, boats, motorcycles, scooters, mobile garden devices or children's vehicles.

A particularly long cable of 3.5m is particularly practical and enables charges without extension cable.

Clear and easy handling is a matter of course with the ALCS 2-12. Depending on the rechargeable battery, the voltage can be set using the rotary switch on the charger. With the help of the pole clamps a quick contact of the lead-acid batteries is possible, the charging process starts automatically afterwards.

For 2 V/6 V or 12 V lead-acid batteries with a capacity of 1.2 Ah - 40Ah

Lead-gel, lead-fleece and lead-acid in the voltage 6V, 12V, 24V are loadable. Charging takes place according to the IU-characteristic with a charging current of 400mA, whereby car starter batteries are charged very gently. For visual inspection, both the charging process and the end of the charging process are indicated by an LED.

Total discharge of the battery is ruled out and gentle over winter

In addition to the actual charging, the ALCS 2-12 is ideally suited for trickle charging. The battery can remain connected to the charger throughout the winter. This prevents deep discharge.

Batteries of motorcycle, motor boat, lawn mower etc. are so good over the winter and are ready to use whenever required. The same applies, of course, to an intermediate charging as soon as the battery is slapping or has not been used for a longer period of time.

This text is machine translated.

Features

  • Suitable for standby and parallel operation
  • Charging according to IU-characteristics
  • Automatic recharging when the battery remains connected to the device
  • Ideal for hibernation of lead-acid batteries - deep discharge is excluded.

Scope of delivery

  • ALCT 2-12/0.4 with terminal clamps cable 3.5m
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)