• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DECT maxE AA batteries 2er

  • Low self discharge
  • High performance
  • Quick charging.
  • A rechargeable battery replaces 1000 alkaline batteries. On the left is an AA battery with the text '1x', on the right are many batteries with '1000x'.
  • 'ANSMANN' batteries are removed and inserted into a device. Beside it is a battery with a protective cover in a frosty environment.
  • 'Diagram compares standard and low self-discharge NiMH batteries over 12 months: standard shows discharge, low self-discharge remains full.'
  • 'Comparison of Standard and Max E Battery: Max E has low self-discharge. Diagram shows higher charge level for Max E.'
  • Symbol image for Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
  • Symbol image for Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)

Technical specifications

  • Temperature range: -20 to +50 °C
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

800 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

2 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

DECT maxE HR06

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1305473 Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)

Security datasheet

Security datasheet 1305473 Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)

Warranty Terms

Warranty Terms 1305473 Ansmann DECT maxE HR06 AA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)

Description

Specially designed for the special requirements of a DECT phone. The batteries have a very low self-discharge, which is the ideal condition for operation in a cordless telephone. By best cycle stability, the NiMH cells are rechargeable up to 1000 times again. You can be charged with a high charging current, resulting in very short charging times are possible. The batteries are usable at temperatures of -20 to + 50 ° C. NiMH batteries are basically everywhere applicable, where disposable batteries are used. So you can save money and protect the environment. The self-discharge is 10 times lower than for regular NiMH batteries. After one year, about 80% of the initial capacity is still available. This was made possible by a special separator that dramatically reduces unwanted internal current flow. As the batteries are supplied pre-charged, they can be used directly.

Features

  • Minimal self-discharge
  • 80 % of the capacity is still available after 1 year of storage
  • Long life.
  • Quick charge capability.
  • Pre-charged
  • Temperature range -20 to +50 °C

Scope of delivery

  • 2x NiMH AA battery 800 mAh

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.96€ 48.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)