• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Home Charger 247PD USB charger 45 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Home Charger 247PD USB charger

  • Quick Charge 3.0 and USB-C power delivery
  • Charge iPhone/iPad/MacBook Air/Pro
  • Automatic control of voltage and current
  • 'Power Delivery' image shows three energy devices, compatible with smartphones (5-18 watts), mobile consoles (10-30 watts), notebooks (30-100 watts).
  • Power Delivery Superheld demonstrates maximum protection. Contains symbols for five protective functions: overcharge protection, deep discharge protection, short-circuit protection, automatic cut-off.
  • 'Superhero with PD logo questions above 'What do I need?'. Below symbols: PD-capable charger, PD-capable cable, compatible device.'
  • A superhero with a red cape stands in front of a city skyline at sunset. The 'PD Power Delivery' logo is located in the top right. Beneath it are symbols with the words 'Faster', 'Stronger', 'Compatible'.
  • A figure wearing a cape with the 'Power Delivery' logo stands in front of a city. Beneath it, symbols: faster, stronger, more compatible.
  • 'PD Power Delivery', Illustration of a Superhero. Text: 'Incredibly Fast!' shows that the 'iPhone XS Max' charges within 1 hour 45 minutes with PD Power Delivery, faster than other methods.
  • Man in blue superhero clothing symbolises lightning-fast loading times. Text: 'Impossibly quick!'<br><br>Comparison of loading times for iPhone XS Max with different technologies.
  • 'Superhero symbol for Power Delivery. Below: What do I need? PD-capable charger, PD-capable cable, end device.'
  • A superhero stands on a high-rise building wearing a suit with 'Power Delivery' written on it. Underneath: 'MAXIMUM PROTECTION!'. Icons display 5 protective functions.
  • 'Compatible with Everything!' Image shows Power Delivery compatibility with smartphones, consoles, laptops; green ticks mark supported categories.

Technical specifications

Product type

USB charger

45 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100 - 240 V

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output voltage

5 - 20 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

Home Charger 247PD

Suitable for

iPhone

iPad

Smartphone

Tablet

AirPods

Suitable for

Universal

iPhone 8, 8 Plus

iPhone X, XS, XS Max

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16e, 16, 16 Plus, 16 Pro, 16 Pro Max

iPhone 17e

iPhone SE, iPhone SE (Gen.2)

AirPods 4, AirPods Pro Max 2, AirPods Max

iPad Pro 13 (M4), iPad Pro 12.9 (Gen. 3/4/5/6), iPad Pro 11 Gen. 1/2/3)

iPad Air 11 (M4), iPad Air 13 (M4), iPad Air 11 (M2), iPad Air 13 (M4), iPad Air (Gen. 3/4/5)

iPad mini (Gen. 5)

iPad (Gen. 7/8/9/10)

MacBook Air 13" M5, 15" M5

MacBook Neo A18 Pro

Galaxy A05s

Galaxy A15 5G

Galaxy A25 5G

Galaxy A35 5G

Galaxy A55 5G

Galaxy A26 5G

Galaxy A36 5G

Galaxy A56 5G

Galaxy S21

Galaxy S22, S22+, S22 Ultra

Galaxy S23, S23+, S23 Ultra

Galaxy S24, S24+, S24 Ultra

Galaxy S25, S25+, S25 Ultra

Galaxy S26, S26+

Galaxy X, X Plus, X Ultra

Galaxy Tab S6 Lite

Galaxy Tab S7, S7 FE

Galaxy Tab S8, S8 Plus, S8 Ultra

Galaxy Tab S9, S9 Plus, S9 Ultra

Galaxy Tab S10 Plus, S10 Ultra

Galaxy Tab A9, A9 Plus

Galaxy Tab A10.1 ( 2016 )

Google Pixel 7, 7 Pro

Google Pixel 8, 8 Pro

Show more
Dim

(L x W x H) 102.6 x 65.5 x 29.2 mm

Height

29.2 mm

Length

102.6 mm

Width

65.5 mm

Weight

140 g

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery

Wireless charging

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2227125 Ansmann Home Charger 247PD USB charger 45 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors

User & Safety Instructions

User & Safety Instructions 2227125 Ansmann Home Charger 247PD USB charger 45 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors

Conformity certificate

Conformity certificate 2227125 Ansmann Home Charger 247PD USB charger 45 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors

Warranty Terms

Warranty Terms 2227125 Ansmann Home Charger 247PD USB charger 45 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors

Description

The ANSMANN USB-PD charger with a USB and Type-C (PD) port and a power of 45 W offers the ideal charging solution for your application. The intelligent charging control and Multisafe technology optimize and safely charge your application. The very low standby consumption makes this charger not only efficient, but also economical.
smart IC - the intelligent charging control
The USB-PD-charger detects the highest possible charging current, which is used by its application and provides it thanks to the built-in Smart-IC chip. A fast and safe charging is guaranteed.
High charging speeds
The ANSMANN USB-PD-charger has a type C port integrated in addition to a USB port. Via the USB or type C connections, power is delivered to your smartphone and/or tablet via charging cable. The Type C port supports fast-charging terminals with the fastest possible charging. Thanks to the new power delivery (PD) protocol, the type C connection also allows the charging of notebooks.

This text is machine translated.

Scope of delivery

  • USB-PD charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)