
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann HomeCharger HC212 USB charger
- 2 USB outputs
- Power: 12 W
- Intelligent charging control and Multisafe technology
- This text is machine translated.
Technical specifications
- Product type
USB charger
12 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
2 x
- Outputs
2x USB-A
- Output voltage
5 V/DC
- Output current (max.) - rounded
2.4 A
- Max. output current
2400 mA
- Type
HomeCharger HC212
- Suitable for
iPad
AirPods
- Suitable for
Universal
AirPods 4, AirPods Pro 2, AirPods Max,
iPad Air (Gen. 3/4/5)
iPad mini (Gen. 5)
- Dim
(L x W x H) 74.5 x 36.5 x 24.5 mm
- Height
24.5 mm
- Length
74.5 mm
- Width
36.5 mm
- Weight
40 g
- Factory colour
Black
- EuP Status
Level VI
- Used at
Indoors
- Wireless charging
No
- Type
Type C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348567 Ansmann HomeCharger HC212 USB charger 12 W 2x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 2348567 Ansmann HomeCharger HC212 USB charger 12 W 2x USB-A Black Indoors
Warranty Terms
Warranty Terms 2348567 Ansmann HomeCharger HC212 USB charger 12 W 2x USB-A Black Indoors
Description
Powerful USB plug charger for a variety of applications. The intelligent charging control and Multisafe technology optimize and safely charge your application. The very low standby consumption makes this charger not only efficient, but also economical.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Home Charger
- Instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































