• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann HomeCharger HC212 USB charger 12 W 2x USB-A White Indoors

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann HomeCharger HC212 USB charger

  • 2 USB outputs
  • Power: 12 W
  • Intelligent charging control and Multisafe technology
  • This text is machine translated.

Technical specifications

Product type

USB charger

12 W

Inputs

Europlug

Input voltage

230 V AC

Input voltage

100 - 240 V

No. of outputs

2 x

Outputs

2x USB-A

Output voltage

5 V/DC

Output current (max.) - rounded

2.4 A

Max. output current

2400 mA

Type

HomeCharger HC212

Suitable for

iPad

AirPods

Suitable for

Universal

AirPods 4, AirPods Pro 2, AirPods Max,

iPad Air (Gen. 3/4/5)

iPad mini (Gen. 5)

Dim

(L x W x H) 74.5 x 36.5 x 24.5 mm

Height

24.5 mm

Length

74.5 mm

Width

36.5 mm

Weight

40 g

Factory colour

White

EuP Status

Level VI

Used at

Indoors

Wireless charging

No

Type

Type C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2348574 Ansmann HomeCharger HC212 USB charger 12 W 2x USB-A White Indoors

User & Safety Instructions

User & Safety Instructions 2348574 Ansmann HomeCharger HC212 USB charger 12 W 2x USB-A White Indoors

Warranty Terms

Warranty Terms 2348574 Ansmann HomeCharger HC212 USB charger 12 W 2x USB-A White Indoors

Description

Powerful USB plug charger for a variety of applications. The intelligent charging control and Multisafe technology optimize and safely charge your application. The very low standby consumption makes this charger not only efficient, but also economical.

This text is machine translated.

Scope of delivery

  • Home Charger
  • Instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)