
Highlights & Details
Ansmann HomeCharger HC218PD USB charger
- 2 USB outputs
- Power: 18 W
- Quickcharge and PowerDeliver
- Intelligent charging control and Multisafe technology
- This text is machine translated.
Technical specifications
- Product type
USB charger
18 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 - 12V DC
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Type
HomeCharger HC218PD
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro
iPhone 16e
iPhone 17e
Show more
- Dim
(L x W x H) 80 x 43.2 x 24.6 mm
- Height
24.6 mm
- Length
80 mm
- Width
43.2 mm
- Weight
52 g
- Factory colour
Black
- EuP Status
Level VI
- Used at
Indoors
- Charging method
Power Delivery
- Type
Type C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348570 Ansmann HomeCharger HC218PD USB charger 18 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors
User & Safety Instructions
User & Safety Instructions 2348570 Ansmann HomeCharger HC218PD USB charger 18 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors
Warranty Terms
Warranty Terms 2348570 Ansmann HomeCharger HC218PD USB charger 18 W 1x USB-A, 1x USB-C® Power Delivery Black Indoors
Description
This text is machine translated.
Scope of delivery
- Home Charger
- Instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 33.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































