
Highlights & Details
Car charger
- USB output
- 5 W power
- Intelligent charging control and Multisafe technology
- This text is machine translated.
Technical specifications
- Product type
USB charger
5 W
- Inputs
Cigarette lighter plug
- Input voltage
24 V DC
12 V DC
- Input voltage
12 - 24V DC
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V/DC
- Output current (max.) - rounded
1 A
- Max. output current
1000 mA
- Type
InCar Charger CC105
- Suitable for
AirPods
- Suitable for
AirPods 4, AirPods Pro Max 2, AirPods Max
- Dim
(Ø x L) 24 mm x 43.5 mm
- (Ø)
24 mm
- Length
43.5 mm
- Weight
11 g
- Factory colour
Black
- Used at
Car
HGV
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348577 Ansmann InCar Charger CC105 1000-0031 USB charger Car, HGV Max. output current 1000 mA 1 x 1x USB-A
User & Safety Instructions
User & Safety Instructions 2348577 Ansmann InCar Charger CC105 1000-0031 USB charger Car, HGV Max. output current 1000 mA 1 x 1x USB-A
Warranty Terms
Warranty Terms 2348577 Ansmann InCar Charger CC105 1000-0031 USB charger Car, HGV Max. output current 1000 mA 1 x 1x USB-A
Description
This text is machine translated.
Scope of delivery
- In-car charger
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 19.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































