• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann InCar Charger CC212 USB charger 12 W 2x USB-A Black Car, HGV

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann InCar Charger CC212 USB charger

  • 2 USB-outputs
  • 12 W Power
  • Intelligent charging control and Multisafe technology
  • This text is machine translated.

Technical specifications

Product type

USB charger

12 W

Inputs

Cigarette lighter plug

Input voltage

24 V DC

12 V DC

Input voltage

12 - 24V DC

No. of outputs

2 x

Outputs

2x USB-A

Output voltage

5 V/DC

Output current (max.) - rounded

2.4 A

Max. output current

2400 mA

Type

InCar Charger CC212

Suitable for

Smartphone

Tablet

iPad

AirPods

Suitable for

Universal

AirPods 4, AirPods Pro Max 2, AirPods Max,

iPad Air (Gen. 3/4/5)

iPad mini (Gen. 5)

Dim

(Ø x L) 24 mm x 43.5 mm

(Ø)

24 mm

Length

43.5 mm

Weight

11 g

Factory colour

Black

Used at

Car

HGV

Wireless charging

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2348576 Ansmann InCar Charger CC212 USB charger 12 W 2x USB-A Black Car, HGV

User & Safety Instructions

User & Safety Instructions 2348576 Ansmann InCar Charger CC212 USB charger 12 W 2x USB-A Black Car, HGV

Warranty Terms

Warranty Terms 2348576 Ansmann InCar Charger CC212 USB charger 12 W 2x USB-A Black Car, HGV

Description

The ANSMANN USB car charger offers high performance and is the ideal charging solution for traveling. The intelligent charging control and multi-safe technology ensure that your devices are charged safely and gently. The USB charger detects the highest possible charging current, which is used by your device and provides it thanks to the built-in Smart IC chip.

This text is machine translated.

Scope of delivery

  • In-car charger
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)