
Highlights & Details
Ansmann InCar Charger CC230PD USB charger
- USB-C and USB output
- 30 W
- power delivery and quick charge 3.0 technology
- Intelligent charging control and Multisafe technology
- This text is machine translated.
Technical specifications
- Product type
USB charger
30 W
- Inputs
Cigarette lighter plug
- Input voltage
24 V DC
12 V DC
- Input voltage
12 - 24V DC
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 V/DC
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Type
InCar Charger CC230PD
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16e
iPhone SE, iPhone SE (Gen.2)
Show more
- Dim
(Ø x H) 24 mm x 24 mm
- (Ø)
24 mm
- Height
24 mm
- Length
43.5 mm
- Width
24 mm
- Weight
11 g
- Factory colour
Black
- Used at
Car
HGV
- Charging method
Power Delivery
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348575 Ansmann InCar Charger CC230PD USB charger 30 W 1x USB-A, 1x USB-C® Power Delivery Black Car, HGV
User & Safety Instructions
User & Safety Instructions 2348575 Ansmann InCar Charger CC230PD USB charger 30 W 1x USB-A, 1x USB-C® Power Delivery Black Car, HGV
Warranty Terms
Warranty Terms 2348575 Ansmann InCar Charger CC230PD USB charger 30 W 1x USB-A, 1x USB-C® Power Delivery Black Car, HGV
Description
This text is machine translated.
Scope of delivery
- In-car charger
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































